LM4040B30IDBZR | |
---|---|
DigiKey Part Number | 296-20874-2-ND - Tape & Reel (TR) 296-20874-1-ND - Cut Tape (CT) 296-20874-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | LM4040B30IDBZR |
Description | IC VREF SHUNT 0.2% SOT23-3 |
Manufacturer Standard Lead Time | 6 Weeks |
Customer Reference | |
Detailed Description | Shunt Voltage Reference IC Fixed 3V V ±0.2% 15 mA SOT-23-3 |
Datasheet | Datasheet |
EDA/CAD Models | LM4040B30IDBZR Models |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Texas Instruments | |
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Reference Type | Shunt | |
Output Type | Fixed | |
Voltage - Output (Min/Fixed) | 3V | |
Current - Output | 15 mA | |
Tolerance | ±0.2% | |
Temperature Coefficient | 100ppm/°C | |
Noise - 0.1Hz to 10Hz | - | |
Noise - 10Hz to 10kHz | 35µVrms | |
Voltage - Input | - | |
Current - Supply | - | |
Current - Cathode | 82 µA | |
Operating Temperature | -40°C ~ 85°C (TA) | |
Mounting Type | Surface Mount | |
Package / Case | TO-236-3, SC-59, SOT-23-3 | |
Supplier Device Package | SOT-23-3 | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
3,000 | ¥4.82019 | ¥14,460.57 |
6,000 | ¥4.57918 | ¥27,475.08 |
15,000 | ¥4.40703 | ¥66,105.45 |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥11.00000 | ¥11.00 |
10 | ¥9.81100 | ¥98.11 |
25 | ¥9.31000 | ¥232.75 |
100 | ¥7.64740 | ¥764.74 |
250 | ¥7.14876 | ¥1,787.19 |
500 | ¥6.31744 | ¥3,158.72 |
1,000 | ¥4.98746 | ¥4,987.46 |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥11.39000 | ¥11.39 |
10 | ¥10.15900 | ¥101.59 |
25 | ¥9.64040 | ¥241.01 |
100 | ¥7.91890 | ¥791.89 |
250 | ¥7.40252 | ¥1,850.63 |
500 | ¥6.54168 | ¥3,270.84 |
1,000 | ¥5.16449 | ¥5,164.49 |