Voltage Reference
Compare | Mfr Part # | Quantity Available | Price | Series | Package | Product Status | Reference Type | Output Type | Voltage - Output (Min/Fixed) | Voltage - Output (Max) | Current - Output | Tolerance | Temperature Coefficient | Noise - 0.1Hz to 10Hz | Noise - 10Hz to 10kHz | Voltage - Input | Current - Supply | Current - Cathode | Operating Temperature | Mounting Type | Package / Case | Supplier Device Package |
---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
6,003 In Stock | 1 : ¥22.95000 Cut Tape (CT) 3,000 : ¥11.50521 Tape & Reel (TR) | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | Series | Fixed | 2.5V | - | 10 mA | ±0.05% | 6ppm/°C | 5µVp-p | 24µVrms | 3V ~ 12V | 95µA | - | -40°C ~ 125°C (TA) | Surface Mount | SOT-23-6 | SOT-23-6 | |||
21,061 In Stock | 1 : ¥3.23000 Cut Tape (CT) 3,000 : ¥0.92088 Tape & Reel (TR) | - | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | Shunt | Adjustable | 2.495V | 36 V | 100 mA | ±1% | - | - | - | - | - | 700 µA | -40°C ~ 125°C (TA) | Surface Mount | TO-236-3, SC-59, SOT-23-3 | SOT-23-3 | ||
352 In Stock | 1 : ¥114.61000 Cut Tape (CT) 250 : ¥84.62044 Tape & Reel (TR) | - | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | Series | Fixed | 2.5V | - | 10 mA | ±0.025% | 2ppm/°C | 0.23ppmp-p | 0.35ppmrms | 2.5V ~ 18V | 6.5mA | - | -40°C ~ 125°C (TA) | Surface Mount | 8-CLCC | 8-LCCC (5x5) | ||
0 In Stock Check Lead Time | 1 : ¥104.35000 Cut Tape (CT) 250 : ¥78.61184 Tape & Reel (TR) | - | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | Series | Fixed | 4V | - | 10 mA | ±0.025% | 2ppm/°C | 0.23ppmp-p | 0.35ppmrms | 4.496V ~ 18V | 7.5mA | - | -40°C ~ 125°C (TA) | Surface Mount | 8-CLCC | 8-LCCC (5x5) |