LTC6652BHMS8-3#PBF | |
---|---|
DigiKey Part Number | LTC6652BHMS8-3#PBF-ND |
Manufacturer | |
Manufacturer Product Number | LTC6652BHMS8-3#PBF |
Description | IC VREF SERIES 0.1% 8MSOP |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | Series Voltage Reference IC Fixed 3V V ±0.1% 5 mA 8-MSOP |
Datasheet | Datasheet |
EDA/CAD Models | LTC6652BHMS8-3#PBF Models |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Analog Devices Inc. | |
Series | - | |
Packaging | Tube | |
Part Status | Active | |
Reference Type | Series | |
Output Type | Fixed | |
Voltage - Output (Min/Fixed) | 3V | |
Current - Output | 5 mA | |
Tolerance | ±0.1% | |
Temperature Coefficient | 10ppm/°C | |
Noise - 0.1Hz to 10Hz | 2.1ppmp-p | |
Noise - 10Hz to 10kHz | - | |
Voltage - Input | 3.3V ~ 13.2V | |
Current - Supply | 560µA | |
Operating Temperature | -40°C ~ 125°C (TA) | |
Mounting Type | Surface Mount | |
Package / Case | 8-TSSOP, 8-MSOP (0.118", 3.00mm Width) | |
Supplier Device Package | 8-MSOP | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥45.74000 | ¥45.74 |
10 | ¥41.07800 | ¥410.78 |
50 | ¥38.83180 | ¥1,941.59 |
100 | ¥33.65380 | ¥3,365.38 |
250 | ¥31.92784 | ¥7,981.96 |
500 | ¥28.64876 | ¥14,324.38 |
1,000 | ¥24.16165 | ¥24,161.65 |
2,500 | ¥22.95356 | ¥57,383.90 |