Voltage Reference
Compare | Mfr Part # | Quantity Available | Price | Series | Package | Product Status | Reference Type | Output Type | Voltage - Output (Min/Fixed) | Current - Output | Tolerance | Temperature Coefficient | Noise - 0.1Hz to 10Hz | Noise - 10Hz to 10kHz | Voltage - Input | Current - Supply | Current - Cathode | Operating Temperature | Mounting Type | Package / Case | Supplier Device Package |
---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
2,584 In Stock | 1 : ¥6.81000 Cut Tape (CT) 2,500 : ¥2.46156 Tape & Reel (TR) | - | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | Shunt | Fixed | 1.235V | 20 mA | ±1% | 80ppm/°C Typical | - | 60µVrms | - | - | 20 µA | -40°C ~ 85°C (TA) | Surface Mount | 8-SOIC (0.154", 3.90mm Width) | 8-SOIC | ||
4,420 In Stock | 1 : ¥6.90000 Cut Tape (CT) 2,500 : ¥3.01718 Tape & Reel (TR) | - | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | Shunt | Fixed | 1.235V | 20 mA | ±1% | 150ppm/°C | - | 60µVrms | - | - | 10 µA | -40°C ~ 85°C (TA) | Surface Mount | 8-SOIC (0.154", 3.90mm Width) | 8-SOIC | ||
1,699 In Stock 1,800 Factory | 1 : ¥21.76000 Tube | - | Tube | Active | Shunt | Fixed | 1.22V | 5 mA | ±2.4% | 25ppm/°C | - | 20µVrms | - | - | 60 µA | -40°C ~ 85°C (TA) | Surface Mount | 8-SOIC (0.154", 3.90mm Width) | 8-SOIC | ||
1,933 In Stock | 1 : ¥8.84000 Cut Tape (CT) 2,500 : ¥1.93574 Tape & Reel (TR) | - | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Obsolete | Shunt | Fixed | 1.235V | 20 mA | ±1% | 20ppm/°C Typical | - | 60µVrms | - | - | 10 µA | -40°C ~ 85°C (TA) | Surface Mount | 8-SOIC (0.154", 3.90mm Width) | 8-SOIC |