Voltage Reference
Compare | Mfr Part # | Quantity Available | Price | Series | Package | Product Status | Reference Type | Output Type | Voltage - Output (Min/Fixed) | Current - Output | Tolerance | Temperature Coefficient | Noise - 0.1Hz to 10Hz | Noise - 10Hz to 10kHz | Voltage - Input | Current - Supply | Current - Cathode | Operating Temperature | Mounting Type | Package / Case | Supplier Device Package |
---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
1,788 In Stock | 1 : ¥123.10000 Cut Tape (CT) 1,000 : ¥108.47204 Tape & Reel (TR) | - | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | Series | Fixed | 5V | 10 mA | ±0.05% | 5ppm/°C | 4µVp-p | - | 10.8V ~ 36V | 3mA | - | -40°C ~ 85°C (TA) | Surface Mount | 8-SOIC (0.154", 3.90mm Width) | 8-SOIC | ||
473 In Stock | 1 : ¥14.12000 Bulk | - | Bulk | Active | Shunt | Fixed | 5V | 15 mA | ±0.2% | 100ppm/°C | - | 80µVrms | - | - | 80 µA | -40°C ~ 85°C (TA) | Through Hole | TO-226-3, TO-92-3 (TO-226AA) | TO-92-3 |