TLV431ASNT1G

DigiKey Part Number
TLV431ASNT1GOSTR-ND - Tape & Reel (TR)
TLV431ASNT1GOSCT-ND - Cut Tape (CT)
TLV431ASNT1GOSDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
TLV431ASNT1G
Description
IC VREF SHUNT ADJ 1% 5TSOP
Manufacturer Standard Lead Time
13 Weeks
Customer Reference
Detailed Description
Shunt Voltage Reference IC Adjustable 1.24V 16 VV ±1% 20 mA 5-TSOP
Datasheet
 Datasheet
EDA/CAD Models
TLV431ASNT1G Models
Product Attributes
Type
Description
Select All
Category
Manufacturer
onsemi
Series
-
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Reference Type
Shunt
Output Type
Adjustable
Voltage - Output (Min/Fixed)
1.24V
Voltage - Output (Max)
16 V
Current - Output
20 mA
Tolerance
±1%
Temperature Coefficient
-
Noise - 0.1Hz to 10Hz
-
Noise - 10Hz to 10kHz
-
Voltage - Input
-
Current - Supply
-
Current - Cathode
80 µA
Operating Temperature
-40°C ~ 85°C (TA)
Mounting Type
Surface Mount
Package / Case
SOT-23-5 Thin, TSOT-23-5
Supplier Device Package
5-TSOP
Base Product Number
All prices are in CNY
Cut Tape (CT) & Digi-Reel®
QuantityUnit Price
(Including 13% VAT)
Ext Price
(Including 13% VAT)
1¥3.69000¥3.69
10¥3.14400¥31.44
25¥2.93600¥73.40
100¥2.18220¥218.22
250¥1.84624¥461.56
500¥1.76216¥881.08
1,000¥1.30068¥1,300.68
* All Digi-Reel orders will add a ¥49.00 reeling fee.
Tape & Reel (TR)
QuantityUnit Price
(Including 13% VAT)
Ext Price
(Including 13% VAT)
3,000¥1.21675¥3,650.25
6,000¥1.13284¥6,797.04
15,000¥1.07410¥16,111.50
30,000¥1.04893¥31,467.90
75,000¥1.03854¥77,890.50
Manufacturers Standard Package