REF03GSZ | |
---|---|
DigiKey Part Number | 505-REF03GSZ-ND |
Manufacturer | |
Manufacturer Product Number | REF03GSZ |
Description | IC VREF SERIES 0.6% 8SOIC |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | Series Voltage Reference IC Fixed 2.5V V ±0.6% 10 mA 8-SOIC |
Datasheet | Datasheet |
EDA/CAD Models | REF03GSZ Models |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Analog Devices Inc. | |
Series | ||
Packaging | Tube | |
Part Status | Active | |
Reference Type | Series | |
Output Type | Fixed | |
Voltage - Output (Min/Fixed) | 2.5V | |
Current - Output | 10 mA | |
Tolerance | ±0.6% | |
Temperature Coefficient | 50ppm/°C | |
Noise - 0.1Hz to 10Hz | 6µVp-p | |
Noise - 10Hz to 10kHz | - | |
Voltage - Input | 4.5V ~ 33V | |
Current - Supply | 1.4mA | |
Operating Temperature | -40°C ~ 85°C (TA) | |
Mounting Type | Surface Mount | |
Package / Case | 8-SOIC (0.154", 3.90mm Width) | |
Supplier Device Package | 8-SOIC | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥39.79000 | ¥39.79 |
10 | ¥35.76500 | ¥357.65 |
98 | ¥29.30061 | ¥2,871.46 |
294 | ¥27.79782 | ¥8,172.56 |
588 | ¥24.94298 | ¥14,666.47 |
1,078 | ¥21.03625 | ¥22,677.08 |
2,548 | ¥19.98443 | ¥50,920.33 |