Voltage Reference
Compare | Mfr Part # | Quantity Available | Price | Series | Package | Product Status | Reference Type | Output Type | Voltage - Output (Min/Fixed) | Current - Output | Tolerance | Temperature Coefficient | Noise - 0.1Hz to 10Hz | Noise - 10Hz to 10kHz | Voltage - Input | Current - Supply | Operating Temperature | Grade | Qualification | Mounting Type | Package / Case | Supplier Device Package |
---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
2,298 In Stock | 1 : ¥47.86000 Cut Tape (CT) 3,000 : ¥13.97325 Tape & Reel (TR) | - | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | Series | Fixed | 2.048V, 4.096V | 20 mA | ±0.05% | 8ppm/°C | 12ppmp-p | - | 4.116V ~ 5.5V | 460µA | -40°C ~ 125°C (TA) | Automotive | AEC-Q100 | Surface Mount | SOT-23-5 Thin, TSOT-23-5 | SOT-23-THIN | ||
0 In Stock 52,707 Marketplace Check Lead Time | 3,000 : ¥10.99974 Tape & Reel (TR) 219 : ¥9.97785 Bulk | - | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® Bulk | Active | Series | Fixed | 4.096V | 20 mA | ±0.1% | 25ppm/°C | 12ppmp-p | - | 4.116V ~ 5.5V | 460µA | -40°C ~ 125°C (TA) | - | - | Surface Mount | SOT-23-5 Thin, TSOT-23-5 | SOT-23-THIN |