REF1941AIDDCR | |
---|---|
DigiKey Part Number | 296-REF1941AIDDCRTR-ND - Tape & Reel (TR) 296-REF1941AIDDCRCT-ND - Cut Tape (CT) 296-REF1941AIDDCRDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | REF1941AIDDCR |
Description | IC VREF SERIES 0.1% SOT23-5 |
Manufacturer Standard Lead Time | 18 Weeks |
Customer Reference | |
Detailed Description | Series Voltage Reference IC Fixed 4.096V V ±0.1% 20 mA SOT-23-THIN |
Datasheet | Datasheet |
EDA/CAD Models | REF1941AIDDCR Models |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Texas Instruments | |
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Reference Type | Series | |
Output Type | Fixed | |
Voltage - Output (Min/Fixed) | 4.096V | |
Current - Output | 20 mA | |
Tolerance | ±0.1% | |
Temperature Coefficient | 25ppm/°C | |
Noise - 0.1Hz to 10Hz | 12ppmp-p | |
Noise - 10Hz to 10kHz | - | |
Voltage - Input | 4.116V ~ 5.5V | |
Current - Supply | 460µA | |
Operating Temperature | -40°C ~ 125°C (TA) | |
Mounting Type | Surface Mount | |
Package / Case | SOT-23-5 Thin, TSOT-23-5 | |
Supplier Device Package | SOT-23-THIN | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
3,000 | ¥10.99974 | ¥32,999.22 |
6,000 | ¥10.59235 | ¥63,554.10 |