ADR391AUJZ-R2

DigiKey Part Number
ADR391AUJZ-R2TR-ND - Tape & Reel (TR)
ADR391AUJZ-R2CT-ND - Cut Tape (CT)
ADR391AUJZ-R2DKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
ADR391AUJZ-R2
Description
IC VREF SERIES 0.24% TSOT5
Manufacturer Standard Lead Time
10 Weeks
Customer Reference
Detailed Description
Series Voltage Reference IC Fixed 2.5V V ±0.24% 5 mA TSOT-23-5
Datasheet
 Datasheet
EDA/CAD Models
ADR391AUJZ-R2 Models
Product Attributes
Type
Description
Select All
Category
Manufacturer
Analog Devices Inc.
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Reference Type
Series
Output Type
Fixed
Voltage - Output (Min/Fixed)
2.5V
Current - Output
5 mA
Tolerance
±0.24%
Temperature Coefficient
25ppm/°C
Noise - 0.1Hz to 10Hz
5µVp-p
Noise - 10Hz to 10kHz
-
Voltage - Input
2.8V ~ 15V
Current - Supply
140µA
Operating Temperature
-40°C ~ 125°C (TA)
Mounting Type
Surface Mount
Package / Case
SOT-23-5 Thin, TSOT-23-5
Supplier Device Package
TSOT-23-5
Base Product Number
All prices are in CNY
Cut Tape (CT) & Digi-Reel®
QuantityUnit Price
(Including 13% VAT)
Ext Price
(Including 13% VAT)
1¥29.84000¥29.84
10¥26.77000¥267.70
25¥25.30640¥632.66
100¥21.93310¥2,193.31
* All Digi-Reel orders will add a ¥49.00 reeling fee.
Tape & Reel (TR)
QuantityUnit Price
(Including 13% VAT)
Ext Price
(Including 13% VAT)
250¥20.09532¥5,023.83
500¥18.03152¥9,015.76
1,250¥15.20732¥19,009.15
2,500¥14.44699¥36,117.47
Manufacturers Standard Package