Voltage Reference
Compare | Mfr Part # | Quantity Available | Price | Series | Package | Product Status | Reference Type | Output Type | Voltage - Output (Min/Fixed) | Voltage - Output (Max) | Current - Output | Tolerance | Temperature Coefficient | Noise - 0.1Hz to 10Hz | Noise - 10Hz to 10kHz | Voltage - Input | Current - Supply | Current - Cathode | Operating Temperature | Mounting Type | Package / Case | Supplier Device Package |
---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
6,861 In Stock | 1 : ¥3.06000 Cut Tape (CT) 3,000 : ¥2.29533 Tape & Reel (TR) | - | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | Shunt | Fixed | 2.5V | - | 15 mA | ±1% | 150ppm/°C | - | 35µVrms | - | - | 70 µA | -40°C ~ 85°C (TA) | Surface Mount | TO-236-3, SC-59, SOT-23-3 | SOT-23-3 | ||
11,603 In Stock 637,421 Marketplace | 1 : ¥3.78000 Cut Tape (CT) 3,000 : ¥1.33667 Tape & Reel (TR) | - | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® Bulk | Active | Shunt | Adjustable | 1.24V | 6 V | 15 mA | ±1% | - | - | - | - | - | 80 µA | -40°C ~ 85°C (TA) | Surface Mount | SC-74A, SOT-753 | SOT-23-5 | ||
53,844 In Stock | 1 : ¥3.86000 Cut Tape (CT) 3,000 : ¥0.88095 Tape & Reel (TR) | - | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | Shunt | Adjustable | 2.495V | 36 V | 100 mA | ±1% | - | - | - | - | - | 700 µA | -40°C ~ 85°C (TA) | Surface Mount | TO-236-3, SC-59, SOT-23-3 | SOT-23-3 | ||
8,872 In Stock 3,384,000 Factory | 1 : ¥4.34000 Cut Tape (CT) 3,000 : ¥1.53716 Tape & Reel (TR) | - | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | Shunt | Fixed | 2.5V | - | 15 mA | ±1% | 150ppm/°C | - | 35µVrms | - | - | 73 µA | -40°C ~ 125°C (TA) | Surface Mount | TO-236-3, SC-59, SOT-23-3 | SOT-23-3 | ||
91,615 In Stock | 1 : ¥2.71000 Cut Tape (CT) 3,000 : ¥1.12749 Tape & Reel (TR) | - | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | Shunt | Adjustable | 1.24V | 18 V | 15 mA | ±1% | - | - | - | - | - | 100 µA | -40°C ~ 125°C (TA) | Surface Mount | SC-74A, SOT-753 | SOT-25 | ||
54,077 In Stock 774,000 Factory | 1 : ¥3.66000 Cut Tape (CT) 3,000 : ¥1.04129 Tape & Reel (TR) | - | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | Shunt | Adjustable | 1.24V | 18 V | 15 mA | ±1% | - | - | - | - | - | 100 µA | -40°C ~ 125°C (TA) | Surface Mount | TO-236-3, SC-59, SOT-23-3 | SOT-23-3 | ||
9,723 In Stock | 1 : ¥3.78000 Cut Tape (CT) 3,000 : ¥1.33667 Tape & Reel (TR) | - | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | Shunt | Adjustable | 1.24V | 6 V | 15 mA | ±1% | - | - | - | - | - | 80 µA | 0°C ~ 70°C (TA) | Surface Mount | SC-74A, SOT-753 | SOT-23-5 | ||
9,700 In Stock | 1 : ¥6.32000 Cut Tape (CT) 3,000 : ¥2.43470 Tape & Reel (TR) | - | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | Shunt | Adjustable | 1.24V | 6 V | 30 mA | ±1% | 100ppm/°C | - | - | - | - | 60 µA | -40°C ~ 125°C (TA) | Surface Mount | SC-74A, SOT-753 | SOT-23-5 |