Voltage Reference

Results: 10
Manufacturer
Diodes IncorporatedNexperia USA Inc.Texas Instruments
Packaging
Cut Tape (CT)Digi-Reel®Tape & Reel (TR)
Voltage - Output (Min/Fixed)
2.495V2.5V
Voltage - Output (Max)
36 V37 V
Tolerance
±0.5%±1%
Temperature Coefficient
20ppm/°C Typical48ppm/°C50ppm/°C Typical-
Current - Cathode
35 µA600 µA700 µA1 mA
Operating Temperature
-40°C ~ 125°C (TA)-40°C ~ 85°C (TA)
Supplier Device Package
SOT-23-3TO-236AB
Stocking Options
Environmental Options
Media
Marketplace Product
10Results

Showing
of 10
Compare
Mfr Part #
Quantity Available
Price
Series
Package
Product Status
Reference Type
Output Type
Voltage - Output (Min/Fixed)
Voltage - Output (Max)
Current - Output
Tolerance
Temperature Coefficient
Noise - 0.1Hz to 10Hz
Noise - 10Hz to 10kHz
Voltage - Input
Current - Supply
Current - Cathode
Operating Temperature
Grade
Qualification
Mounting Type
Package / Case
Supplier Device Package
SOT-23-3
AN431AN-ATRG1
IC VREF SHUNT ADJ 0.5% SOT23-3
Diodes Incorporated
181,829
In Stock
11,922,000
Factory
1 : ¥2.98000
Cut Tape (CT)
3,000 : ¥0.54609
Tape & Reel (TR)
-
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
Shunt
Adjustable
2.5V
36 V
100 mA
±0.5%
20ppm/°C Typical
-
-
-
-
1 mA
-40°C ~ 125°C (TA)
-
-
Surface Mount
TO-236-3, SC-59, SOT-23-3
SOT-23-3
SOT-23-3
TL431BQDBZR
IC VREF SHUNT ADJ 0.5% SOT23-3
Texas Instruments
35,316
In Stock
1 : ¥4.42000
Cut Tape (CT)
3,000 : ¥1.25920
Tape & Reel (TR)
-
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
Shunt
Adjustable
2.495V
36 V
100 mA
±0.5%
-
-
-
-
-
700 µA
-40°C ~ 125°C (TA)
-
-
Surface Mount
TO-236-3, SC-59, SOT-23-3
SOT-23-3
SOT-23-3
LM431BIM3/NOPB
IC VREF SHUNT ADJ 1% SOT23-3
Texas Instruments
13,710
In Stock
1 : ¥11.48000
Cut Tape (CT)
1,000 : ¥5.20325
Tape & Reel (TR)
-
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
Shunt
Adjustable
2.495V
37 V
100 mA
±1%
50ppm/°C Typical
-
-
-
-
1 mA
-40°C ~ 85°C (TA)
-
-
Surface Mount
TO-236-3, SC-59, SOT-23-3
SOT-23-3
SOT-23-3
AS431ANTR-G1
IC VREF SHUNT ADJ 0.5% SOT23-3
Diodes Incorporated
668,223
In Stock
2,004,000
Factory
1 : ¥2.04000
Cut Tape (CT)
3,000 : ¥0.38870
Tape & Reel (TR)
-
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
Shunt
Adjustable
2.5V
36 V
100 mA
±0.5%
20ppm/°C Typical
-
-
-
-
1 mA
-40°C ~ 125°C (TA)
-
-
Surface Mount
TO-236-3, SC-59, SOT-23-3
SOT-23-3
TO-236AB
TL431AQDBZR,215
IC VREF SHUNT ADJ 1% TO236AB
Nexperia USA Inc.
179,796
In Stock
1 : ¥2.21000
Cut Tape (CT)
3,000 : ¥0.66947
Tape & Reel (TR)
-
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
Shunt
Adjustable
2.495V
36 V
100 mA
±1%
-
-
-
-
-
600 µA
-40°C ~ 125°C (TA)
Automotive
AEC-Q100
Surface Mount
TO-236-3, SC-59, SOT-23-3
TO-236AB
SOT-23-3
AS431BNTR-G1
IC VREF SHUNT ADJ 1% SOT23-3
Diodes Incorporated
27,959
In Stock
636,000
Factory
1 : ¥2.81000
Cut Tape (CT)
3,000 : ¥0.52033
Tape & Reel (TR)
-
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
Shunt
Adjustable
2.5V
36 V
100 mA
±1%
20ppm/°C Typical
-
-
-
-
1 mA
-40°C ~ 125°C (TA)
-
-
Surface Mount
TO-236-3, SC-59, SOT-23-3
SOT-23-3
TO-236AB
TL431AIDBZR,215
IC VREF SHUNT ADJ 1% TO236AB
Nexperia USA Inc.
48,048
In Stock
1 : ¥2.96000
Cut Tape (CT)
3,000 : ¥0.83633
Tape & Reel (TR)
-
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
Shunt
Adjustable
2.495V
36 V
100 mA
±1%
-
-
-
-
-
600 µA
-40°C ~ 85°C (TA)
-
-
Surface Mount
TO-236-3, SC-59, SOT-23-3
TO-236AB
SOT-23-3
TL431BSA-7
IC VREF SHUNT ADJ 0.5% SOT23-3
Diodes Incorporated
68,651
In Stock
1 : ¥4.00000
Cut Tape (CT)
3,000 : ¥0.86269
Tape & Reel (TR)
-
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
Shunt
Adjustable
2.495V
36 V
100 mA
±0.5%
-
-
-
-
-
700 µA
-40°C ~ 125°C (TA)
-
-
Surface Mount
TO-236-3, SC-59, SOT-23-3
SOT-23-3
SOT-23-3
TL431ASA-7
IC VREF SHUNT ADJ 1% SOT23-3
Diodes Incorporated
12,710
In Stock
1 : ¥4.02000
Cut Tape (CT)
3,000 : ¥0.74129
Tape & Reel (TR)
-
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
Shunt
Adjustable
2.495V
36 V
100 mA
±1%
-
-
-
-
-
700 µA
-40°C ~ 125°C (TA)
-
-
Surface Mount
TO-236-3, SC-59, SOT-23-3
SOT-23-3
SOT-23-3
ATL431AIDBZR
IC VREF SHUNT ADJ 1% SOT23-3
Texas Instruments
20,913
In Stock
1 : ¥4.51000
Cut Tape (CT)
3,000 : ¥1.59704
Tape & Reel (TR)
-
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
Shunt
Adjustable
2.5V
36 V
100 mA
±1%
48ppm/°C
-
-
-
-
35 µA
-40°C ~ 85°C (TA)
-
-
Surface Mount
TO-236-3, SC-59, SOT-23-3
SOT-23-3
Showing
of 10

Voltage Reference


Products in the voltage reference family are used to derive an electrical potential having a stable, well-established value from a source of more uncertain character, for use as a standard of comparison in measurement, control, and similar applications. While their functional behavior may be similar to that of linear voltage regulators used for purposes of bulk power regulation, voltage reference devices are not adapted for use as such; their performance as standards of comparison has a generally inverse relationship with increasing output current capacity or actual current drawn by a load.