Voltage Reference

Results: 2
Manufacturer
Analog Devices Inc.Texas Instruments
Packaging
BulkCut Tape (CT)Digi-Reel®Tape & Reel (TR)
Reference Type
SeriesShunt
Current - Output
10 mA15 mA
Tolerance
±0.05%±0.2%
Temperature Coefficient
5ppm/°C100ppm/°C
Noise - 0.1Hz to 10Hz
4µVp-p-
Noise - 10Hz to 10kHz
80µVrms-
Voltage - Input
10.8V ~ 36V-
Current - Supply
3mA-
Mounting Type
Surface MountThrough Hole
Package / Case
8-SOIC (0.154", 3.90mm Width)TO-226-3, TO-92-3 (TO-226AA)
Supplier Device Package
8-SOICTO-92-3
Stocking Options
Environmental Options
Media
Marketplace Product
2Results

Showing
of 2
Compare
Mfr Part #
Quantity Available
Price
Series
Package
Product Status
Reference Type
Output Type
Voltage - Output (Min/Fixed)
Current - Output
Tolerance
Temperature Coefficient
Noise - 0.1Hz to 10Hz
Noise - 10Hz to 10kHz
Voltage - Input
Current - Supply
Current - Cathode
Operating Temperature
Mounting Type
Package / Case
Supplier Device Package
8 SOIC
AD586BRZ-REEL7
IC VREF SERIES 0.05% 8SOIC
Analog Devices Inc.
1,788
In Stock
1 : ¥123.10000
Cut Tape (CT)
1,000 : ¥108.47204
Tape & Reel (TR)
-
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
Series
Fixed
5V
10 mA
±0.05%
5ppm/°C
4µVp-p
-
10.8V ~ 36V
3mA
-
-40°C ~ 85°C (TA)
Surface Mount
8-SOIC (0.154", 3.90mm Width)
8-SOIC
TO-92 PKG
LM4040BIZ-5.0/NOPB
IC VREF SHUNT 0.2% TO92-3
Texas Instruments
473
In Stock
1 : ¥14.12000
Bulk
-
Bulk
Active
Shunt
Fixed
5V
15 mA
±0.2%
100ppm/°C
-
80µVrms
-
-
80 µA
-40°C ~ 85°C (TA)
Through Hole
TO-226-3, TO-92-3 (TO-226AA)
TO-92-3
Showing
of 2

Voltage Reference


Products in the voltage reference family are used to derive an electrical potential having a stable, well-established value from a source of more uncertain character, for use as a standard of comparison in measurement, control, and similar applications. While their functional behavior may be similar to that of linear voltage regulators used for purposes of bulk power regulation, voltage reference devices are not adapted for use as such; their performance as standards of comparison has a generally inverse relationship with increasing output current capacity or actual current drawn by a load.