REF2920AIDBZR

DigiKey Part Number
296-46178-2-ND - Tape & Reel (TR)
296-46178-1-ND - Cut Tape (CT)
296-46178-6-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
REF2920AIDBZR
Description
IC VREF SERIES 2% SOT23-3
Manufacturer Standard Lead Time
6 Weeks
Customer Reference
Detailed Description
Series Voltage Reference IC Fixed 2.048V V ±2% 25 mA SOT-23-3
Datasheet
 Datasheet
EDA/CAD Models
REF2920AIDBZR Models
Product Attributes
Type
Description
Select All
Category
Manufacturer
Texas Instruments
Series
-
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Reference Type
Series
Output Type
Fixed
Voltage - Output (Min/Fixed)
2.048V
Current - Output
25 mA
Tolerance
±2%
Temperature Coefficient
100ppm/°C
Noise - 0.1Hz to 10Hz
23µVp-p
Noise - 10Hz to 10kHz
65µVrms
Voltage - Input
2.098V ~ 5.5V
Current - Supply
59µA
Operating Temperature
-40°C ~ 125°C (TA)
Mounting Type
Surface Mount
Package / Case
TO-236-3, SC-59, SOT-23-3
Supplier Device Package
SOT-23-3
Base Product Number
All prices are in CNY
Cut Tape (CT) & Digi-Reel®
QuantityUnit Price
(Including 13% VAT)
Ext Price
(Including 13% VAT)
1¥7.40000¥7.40
10¥6.61400¥66.14
25¥6.27400¥156.85
100¥5.15430¥515.43
250¥4.81780¥1,204.45
500¥4.25774¥2,128.87
1,000¥3.36138¥3,361.38
* All Digi-Reel orders will add a ¥49.00 reeling fee.
Tape & Reel (TR)
QuantityUnit Price
(Including 13% VAT)
Ext Price
(Including 13% VAT)
3,000¥3.13729¥9,411.87
6,000¥2.98043¥17,882.58
15,000¥2.86838¥43,025.70
30,000¥2.77874¥83,362.20
Manufacturers Standard Package