ATL432LIAIDBZR

DigiKey Part Number
296-53205-2-ND - Tape & Reel (TR)
296-53205-1-ND - Cut Tape (CT)
296-53205-6-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
ATL432LIAIDBZR
Description
IC VREF SHUNT ADJ 1% SOT23-3
Manufacturer Standard Lead Time
6 Weeks
Customer Reference
Detailed Description
Shunt Voltage Reference IC Adjustable 2.5V 36 VV ±1% 15 mA SOT-23-3
Datasheet
 Datasheet
EDA/CAD Models
ATL432LIAIDBZR Models
Product Attributes
Type
Description
Select All
Category
Manufacturer
Texas Instruments
Series
-
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Reference Type
Shunt
Output Type
Adjustable
Voltage - Output (Min/Fixed)
2.5V
Voltage - Output (Max)
36 V
Current - Output
15 mA
Tolerance
±1%
Temperature Coefficient
-
Noise - 0.1Hz to 10Hz
-
Noise - 10Hz to 10kHz
-
Current - Supply
-
Current - Cathode
100 µA
Operating Temperature
-40°C ~ 85°C (TA)
Mounting Type
Surface Mount
Package / Case
TO-236-3, SC-59, SOT-23-3
Supplier Device Package
SOT-23-3
Base Product Number
All prices are in CNY
Cut Tape (CT) & Digi-Reel®
QuantityUnit Price
(Including 13% VAT)
Ext Price
(Including 13% VAT)
1¥4.59000¥4.59
10¥3.89400¥38.94
25¥3.63520¥90.88
100¥2.90910¥290.91
250¥2.70136¥675.34
500¥2.28564¥1,142.82
1,000¥1.76621¥1,766.21
* All Digi-Reel orders will add a ¥49.00 reeling fee.
Tape & Reel (TR)
QuantityUnit Price
(Including 13% VAT)
Ext Price
(Including 13% VAT)
3,000¥0.61905¥1,857.15
6,000¥0.60547¥3,632.82
Manufacturers Standard Package