Voltage Reference
Compare | Mfr Part # | Quantity Available | Price | Series | Package | Product Status | Reference Type | Output Type | Voltage - Output (Min/Fixed) | Current - Output | Tolerance | Temperature Coefficient | Noise - 0.1Hz to 10Hz | Noise - 10Hz to 10kHz | Voltage - Input | Current - Supply | Current - Cathode | Operating Temperature | Grade | Qualification | Mounting Type | Package / Case | Supplier Device Package |
---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
11,016 In Stock | 1 : ¥42.59000 Cut Tape (CT) 3,000 : ¥21.35480 Tape & Reel (TR) | - | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | Series | Fixed | 1.25V | 5 mA | ±0.24% | 25ppm/°C | 9µVp-p | - | 2.7V ~ 18V | 95µA | - | -40°C ~ 125°C (TA) | - | - | Surface Mount | SOT-23-6 Thin, TSOT-23-6 | TSOT-6 | ||
2,609 In Stock | 1 : ¥169.61000 Cut Tape (CT) 750 : ¥121.29395 Tape & Reel (TR) | - | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | Series, Shunt | Programmable | ±2.5V, ±3V | 10 mA | ±0.04%, ±0.03% | 3ppm/°C | 4µVp-p | - | 4V ~ 36V | 1mA | 1 mA | -40°C ~ 85°C (TA) | - | - | Surface Mount | 8-SOIC (0.154", 3.90mm Width) | 8-SOIC | ||
1,452 In Stock | 1 : ¥102.95000 Tube | Tube | Active | Series | Fixed | 4.096V | 30 mA | ±0.04% | 3ppm/°C | 6.25µVp-p | - | 6.1V ~ 18V | 800µA | - | -40°C ~ 125°C (TA) | - | - | Surface Mount | 8-SOIC (0.154", 3.90mm Width) | 8-SOIC | |||
0 Marketplace | Unavailable | - | Bulk | Active | Series, Buried Zener | Programmable | - | 10 mA | - | 6ppm/°C | - | - | 36V | 10mA | - | -55°C ~ 125°C (TA) | Military | MIL-STD-883 | Through Hole | 16-CDIP (0.300", 7.62mm) | 16-CERDIP |