LM4040DIZ-10.0/NOPB is out of stock and can be placed on backorder.
Available Substitutes:

Similar


Texas Instruments
In Stock: 23,350
Unit Price: ¥7.40000
Datasheet

Similar


Texas Instruments
In Stock: 978
Unit Price: ¥11.99000
Datasheet

Parametric Equivalent


Texas Instruments
In Stock: 89
Unit Price: ¥7.06000
Datasheet

LM4040DIZ-10.0/NOPB

DigiKey Part Number
LM4040DIZ-10.0/NOPB-ND
Manufacturer
Manufacturer Product Number
LM4040DIZ-10.0/NOPB
Description
IC VREF SHUNT 1% TO92-3
Manufacturer Standard Lead Time
12 Weeks
Customer Reference
Detailed Description
Shunt Voltage Reference IC Fixed 10V V ±1% 15 mA TO-92-3
Datasheet
 Datasheet
EDA/CAD Models
LM4040DIZ-10.0/NOPB Models
Product Attributes
Type
Description
Select All
Category
Manufacturer
Texas Instruments
Series
-
Packaging
Bulk
Part Status
Active
Reference Type
Shunt
Output Type
Fixed
Voltage - Output (Min/Fixed)
10V
Current - Output
15 mA
Tolerance
±1%
Temperature Coefficient
150ppm/°C
Noise - 0.1Hz to 10Hz
-
Noise - 10Hz to 10kHz
180µVrms
Voltage - Input
-
Current - Supply
-
Current - Cathode
110 µA
Operating Temperature
-40°C ~ 85°C (TA)
Mounting Type
Through Hole
Package / Case
TO-226-3, TO-92-3 (TO-226AA)
Supplier Device Package
TO-92-3
Base Product Number
All prices are in CNY
Bulk
QuantityUnit Price
(Including 13% VAT)
Ext Price
(Including 13% VAT)
1,800¥2.69167¥4,845.01
Manufacturers Standard Package