Voltage Reference
Compare | Mfr Part # | Quantity Available | Price | Series | Package | Product Status | Reference Type | Output Type | Voltage - Output (Min/Fixed) | Current - Output | Tolerance | Temperature Coefficient | Noise - 0.1Hz to 10Hz | Noise - 10Hz to 10kHz | Voltage - Input | Current - Supply | Operating Temperature | Mounting Type | Package / Case | Supplier Device Package |
---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
6,589 In Stock | 1 : ¥60.01000 Tube | - | Tube | Active | Series | Fixed | 2.5V | 10 mA | ±0.04% | 4ppm/°C | 1.25µVp-p | - | 3V ~ 15V | 950µA | -40°C ~ 125°C (TA) | Surface Mount | 8-SOIC (0.154", 3.90mm Width) | 8-SOIC | ||
1,136 In Stock | 1 : ¥84.48000 Tube | - | Tube | Active | Series | Fixed | 2.5V | 10 mA | ±0.02% | 2ppm/°C | 1.25µVp-p | - | 3V ~ 15V | 950µA | -40°C ~ 125°C (TA) | Surface Mount | 8-SOIC (0.154", 3.90mm Width) | 8-SOIC | ||
281 In Stock | 1 : ¥98.10000 Tube | - | Tube | Active | Series | Fixed | 10V | 10 mA | ±0.05% | 10ppm/°C | 4µVp-p | - | 13.5V ~ 36V | 4mA | 0°C ~ 70°C (TA) | Surface Mount | 8-SOIC (0.154", 3.90mm Width) | 8-SOIC | ||
4,935 In Stock | 1 : ¥10.51000 Cut Tape (CT) 2,500 : ¥4.23265 Tape & Reel (TR) | - | Tape & Reel (TR) Cut Tape (CT) | Active | Shunt | Fixed | 2.5V | 20 mA | ±0.2% | 15ppm/°C Typical | - | - | - | - | -40°C ~ 125°C (TA) | Surface Mount | 8-SOIC (0.154", 3.90mm Width) | 8-SOIC | ||
132 Marketplace | Unavailable | - | Bulk | Active | Series | Fixed | 10V | 10 mA | ±0.01% | 5ppm/°C | 30µVp-p | - | 13.5V ~ 16.5V | 16mA | 0°C ~ 70°C | Through Hole | 14-CDIP (0.300", 7.62mm) | 14-CDIP | ||
0 In Stock Check Lead Time | 2,500 : ¥62.53522 Tape & Reel (TR) | - | Tape & Reel (TR) | Active | Series | Fixed | 3V | 15 mA | ±0.04% | 7ppm/°C | 24µVp-p | 15µVrms | 3.2V ~ 12.6V | 85µA | -40°C ~ 125°C (TA) | Surface Mount | 8-SOIC (0.154", 3.90mm Width) | 8-SOIC |