Voltage Reference
Compare | Mfr Part # | Quantity Available | Price | Series | Package | Product Status | Reference Type | Output Type | Voltage - Output (Min/Fixed) | Voltage - Output (Max) | Current - Output | Tolerance | Temperature Coefficient | Noise - 0.1Hz to 10Hz | Noise - 10Hz to 10kHz | Voltage - Input | Current - Supply | Current - Cathode | Operating Temperature | Mounting Type | Package / Case | Supplier Device Package |
---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
80,432 In Stock 3,978,000 Factory | 1 : ¥4.60000 Cut Tape (CT) 3,000 : ¥1.61941 Tape & Reel (TR) | - | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | Shunt | Adjustable | 2.5V | 20 V | 100 mA | ±1% | 55ppm/°C | - | - | - | - | 50 µA | -40°C ~ 85°C (TA) | Surface Mount | TO-236-3, SC-59, SOT-23-3 | SOT-23-3 | ||
3,725 In Stock 107,500 Factory | 1 : ¥38.43000 Cut Tape (CT) 2,500 : ¥19.29926 Tape & Reel (TR) | - | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | Shunt | Fixed | 1.225V | - | 15 mA | ±0.1% | 50ppm/°C | - | 20µVrms | - | - | 60 µA | -40°C ~ 125°C (TA) | Surface Mount | SC-70, SOT-323 | SC-70-3 |