MAX6101EUR+T

DigiKey Part Number
MAX6101EUR+TTR-ND - Tape & Reel (TR)
MAX6101EUR+TCT-ND - Cut Tape (CT)
MAX6101EUR+TDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
MAX6101EUR+T
Description
IC VREF SERIES 0.4% SOT23-3
Manufacturer Standard Lead Time
20 Weeks
Customer Reference
Detailed Description
Series Voltage Reference IC Fixed 1.25V V ±0.4% 5 mA SOT-23-3
Datasheet
 Datasheet
EDA/CAD Models
MAX6101EUR+T Models
Product Attributes
Type
Description
Select All
Category
Manufacturer
Analog Devices Inc./Maxim Integrated
Series
-
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Reference Type
Series
Output Type
Fixed
Voltage - Output (Min/Fixed)
1.25V
Current - Output
5 mA
Tolerance
±0.4%
Temperature Coefficient
75ppm/°C
Noise - 0.1Hz to 10Hz
13µVp-p
Noise - 10Hz to 10kHz
15µVrms
Voltage - Input
2.5V ~ 12.6V
Current - Supply
125µA
Operating Temperature
-40°C ~ 85°C (TA)
Mounting Type
Surface Mount
Package / Case
TO-236-3, SC-59, SOT-23-3
Supplier Device Package
SOT-23-3
Base Product Number
All prices are in CNY
Cut Tape (CT) & Digi-Reel®
QuantityUnit Price
(Including 13% VAT)
Ext Price
(Including 13% VAT)
1¥12.67000¥12.67
10¥11.37500¥113.75
25¥10.73520¥268.38
100¥9.14560¥914.56
250¥8.58792¥2,146.98
500¥7.51422¥3,757.11
1,000¥6.22612¥6,226.12
* All Digi-Reel orders will add a ¥49.00 reeling fee.
Tape & Reel (TR)
QuantityUnit Price
(Including 13% VAT)
Ext Price
(Including 13% VAT)
2,500¥5.79674¥14,491.85
5,000¥5.58205¥27,910.25
12,500¥5.36736¥67,092.00
Manufacturers Standard Package