Voltage Reference
Compare | Mfr Part # | Quantity Available | Price | Series | Package | Product Status | Reference Type | Output Type | Voltage - Output (Min/Fixed) | Voltage - Output (Max) | Current - Output | Tolerance | Temperature Coefficient | Noise - 0.1Hz to 10Hz | Noise - 10Hz to 10kHz | Voltage - Input | Current - Supply | Current - Cathode | Operating Temperature | Mounting Type | Package / Case | Supplier Device Package |
---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
318 In Stock | 1 : ¥131.77000 Tube | - | Tube | Active | Series, Shunt | Fixed | 2.5V | - | 10 mA | ±0.05% | 5ppm/°C | 2.5ppmp-p | 2.5ppmrms | 4V ~ 40V | 1.3mA | 800 µA | 0°C ~ 70°C (TA) | Surface Mount | 8-SOIC (0.154", 3.90mm Width) | 8-SO | ||
57,851 In Stock | 1 : ¥4.17000 Cut Tape (CT) 3,000 : ¥1.19006 Tape & Reel (TR) | - | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | Shunt | Adjustable | 2.5V | 20 V | 100 mA | ±0.5% | - | - | - | - | - | 600 µA | -40°C ~ 125°C (TA) | Surface Mount | TO-236-3, SC-59, SOT-23-3 | SOT-23-3 |