Voltage Reference

Results: 3
Manufacturer
Analog Devices Inc.Texas Instruments
Packaging
Cut Tape (CT)Digi-Reel®Tape & Reel (TR)Tube
Tolerance
±0.05%±0.1%
Temperature Coefficient
10ppm/°C20ppm/°C
Noise - 0.1Hz to 10Hz
4µVp-p5µVp-p
Voltage - Input
11.4V ~ 36V13.5V ~ 36V
Current - Supply
1.4mA4mA
Operating Temperature
-25°C ~ 85°C (TA)0°C ~ 70°C (TA)
Mounting Type
Surface MountThrough Hole
Package / Case
8-DIP (0.300", 7.62mm)8-SOIC (0.154", 3.90mm Width)
Supplier Device Package
8-PDIP8-SOIC
Stocking Options
Environmental Options
Media
Marketplace Product
3Results

Showing
of 3
Compare
Mfr Part #
Quantity Available
Price
Series
Package
Product Status
Reference Type
Output Type
Voltage - Output (Min/Fixed)
Current - Output
Tolerance
Temperature Coefficient
Noise - 0.1Hz to 10Hz
Noise - 10Hz to 10kHz
Voltage - Input
Current - Supply
Operating Temperature
Mounting Type
Package / Case
Supplier Device Package
8-SOIC
REF102AU
IC VREF SERIES 0.1% 8SOIC
Texas Instruments
2,166
In Stock
1 : ¥56.40000
Tube
-
Tube
Active
Series
Fixed
10V
10 mA
±0.1%
10ppm/°C
5µVp-p
-
11.4V ~ 36V
1.4mA
-25°C ~ 85°C (TA)
Surface Mount
8-SOIC (0.154", 3.90mm Width)
8-SOIC
8 SOIC
AD587KRZ-REEL7
IC VREF SERIES 0.05% 8SOIC
Analog Devices Inc.
3,763
In Stock
1 : ¥98.10000
Cut Tape (CT)
1,000 : ¥62.12307
Tape & Reel (TR)
-
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
Series
Fixed
10V
10 mA
±0.05%
10ppm/°C
4µVp-p
-
13.5V ~ 36V
4mA
0°C ~ 70°C (TA)
Surface Mount
8-SOIC (0.154", 3.90mm Width)
8-SOIC
505~N-8~N~8 Top View
AD587JNZ
IC VREF SERIES 0.1% 8DIP
Analog Devices Inc.
228
In Stock
1 : ¥143.34000
Tube
-
Tube
Active
Series
Fixed
10V
10 mA
±0.1%
20ppm/°C
4µVp-p
-
13.5V ~ 36V
4mA
0°C ~ 70°C (TA)
Through Hole
8-DIP (0.300", 7.62mm)
8-PDIP
Showing
of 3

Voltage Reference


Products in the voltage reference family are used to derive an electrical potential having a stable, well-established value from a source of more uncertain character, for use as a standard of comparison in measurement, control, and similar applications. While their functional behavior may be similar to that of linear voltage regulators used for purposes of bulk power regulation, voltage reference devices are not adapted for use as such; their performance as standards of comparison has a generally inverse relationship with increasing output current capacity or actual current drawn by a load.