Voltage Reference
Compare | Mfr Part # | Quantity Available | Price | Series | Package | Product Status | Reference Type | Output Type | Voltage - Output (Min/Fixed) | Current - Output | Tolerance | Temperature Coefficient | Noise - 0.1Hz to 10Hz | Noise - 10Hz to 10kHz | Voltage - Input | Current - Supply | Operating Temperature | Mounting Type | Package / Case | Supplier Device Package |
---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
13,113 In Stock | 1 : ¥23.89000 Cut Tape (CT) 2,500 : ¥11.99066 Tape & Reel (TR) | - | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | Series | Fixed | 2.5V | 10 mA | ±0.08% | 8ppm/°C | 4.8µVp-p | 3µVrms | 2.8V ~ 5.5V | 300µA | -40°C ~ 125°C (TA) | Surface Mount | SOT-23-6 | SOT-6 | ||
2,156 In Stock | 1 : ¥41.91000 Cut Tape (CT) 250 : ¥30.98932 Tape & Reel (TR) | - | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Not For New Designs | Series | Fixed | 3V | 10 mA | ±0.2% | 20ppm/°C | 39µVp-p | 57µVrms | 3.05V ~ 5.5V | 135µA | -40°C ~ 125°C (TA) | Surface Mount | SOT-23-6 | SOT-23-6 |