Voltage Reference
Compare | Mfr Part # | Quantity Available | Price | Series | Package | Product Status | Reference Type | Output Type | Voltage - Output (Min/Fixed) | Current - Output | Tolerance | Temperature Coefficient | Noise - 0.1Hz to 10Hz | Noise - 10Hz to 10kHz | Voltage - Input | Current - Supply | Current - Cathode | Operating Temperature | Mounting Type | Package / Case | Supplier Device Package |
---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
3,211 In Stock | 1 : ¥64.12000 Tube | - | Tube | Active | Series | Fixed | 2.5V | 10 mA | ±0.1% | 3ppm/°C | 6µVp-p | - | 4.5V ~ 36V | 1mA | - | -40°C ~ 125°C (TA) | Surface Mount | 8-SOIC (0.154", 3.90mm Width) | 8-SOIC | ||
4,676 In Stock | 1 : ¥68.69000 Tube | - | Tube | Active | Shunt | Fixed | 2.5V | 10 mA | ±0.4% | 35ppm/°C | - | - | - | - | 400 µA | -40°C ~ 85°C (TA) | Surface Mount | 8-SOIC (0.154", 3.90mm Width) | 8-SO | ||
2,108 In Stock | 1 : ¥68.69000 Cut Tape (CT) 2,500 : ¥37.50465 Tape & Reel (TR) | - | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | Shunt | Fixed | 2.5V | 10 mA | ±0.4% | 35ppm/°C | - | - | - | - | 400 µA | -40°C ~ 85°C (TA) | Surface Mount | 8-SOIC (0.154", 3.90mm Width) | 8-SO |