Voltage Reference
Compare | Mfr Part # | Quantity Available | Price | Series | Package | Product Status | Reference Type | Output Type | Voltage - Output (Min/Fixed) | Current - Output | Tolerance | Temperature Coefficient | Noise - 0.1Hz to 10Hz | Noise - 10Hz to 10kHz | Voltage - Input | Current - Supply | Operating Temperature | Grade | Mounting Type | Package / Case | Supplier Device Package |
---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
166 In Stock 6,000 Factory | 1 : ¥94.70000 Tube | - | Tube | Active | Series | Fixed | 3V | 10 mA | ±0.02% | 5ppm/°C | 1.75µVp-p | - | 3.2V ~ 12.6V | 725µA | -40°C ~ 125°C (TA) | - | Surface Mount | 8-SOIC (0.154", 3.90mm Width) | 8-SOIC | ||
693 In Stock | 1 : ¥53.47000 Cut Tape (CT) 1,000 : ¥28.24742 Tape & Reel (TR) | - | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | Series | Fixed | 4.096V | 10 mA | ±0.1% | 5ppm/°C | 29µVp-p | 53µVrms | 4.3V ~ 5.5V | 100µA | -40°C ~ 125°C (TA) | Automotive | Surface Mount | 8-TSSOP, 8-MSOP (0.118", 3.00mm Width) | 8-MSOP |