Voltage Reference
Compare | Mfr Part # | Quantity Available | Price | Series | Package | Product Status | Reference Type | Output Type | Voltage - Output (Min/Fixed) | Voltage - Output (Max) | Current - Output | Tolerance | Temperature Coefficient | Noise - 0.1Hz to 10Hz | Noise - 10Hz to 10kHz | Voltage - Input | Current - Supply | Current - Cathode | Operating Temperature | Mounting Type | Package / Case | Supplier Device Package |
---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
9,255 In Stock | 1 : ¥7.40000 Cut Tape (CT) 1,000 : ¥3.17002 Tape & Reel (TR) | - | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | Shunt | Fixed | 4.096V | - | 15 mA | ±0.5% | 100ppm/°C | - | 80µVrms | - | - | 73 µA | -40°C ~ 85°C (TA) | Surface Mount | TO-236-3, SC-59, SOT-23-3 | SOT-23-3 | ||
5,465 In Stock | 1 : ¥10.03000 Cut Tape (CT) 1,000 : ¥4.55929 Tape & Reel (TR) | - | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | Shunt | Fixed | 2.5V | - | 15 mA | ±2% | 30ppm/°C Typical | - | 35µVrms | - | - | 100 µA | 0°C ~ 70°C (TA) | Surface Mount | TO-236-3, SC-59, SOT-23-3 | SOT-23-3 | ||
4,963 In Stock | 1 : ¥23.64000 Cut Tape (CT) 3,000 : ¥12.28131 Tape & Reel (TR) | - | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | Series | Adjustable | 0.3V | 5.2 V | 1 mA | ±0.61% | 60ppm/°C | 160µVp-p | 23µVrms | 4V ~ 5.5V | 2.1mA | - | -40°C ~ 125°C (TA) | Surface Mount | SC-74A, SOT-753 | SOT-23-5 | ||
793 In Stock | 1 : ¥28.82000 Cut Tape (CT) 250 : ¥20.09380 Tape & Reel (TR) | - | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | Series | Fixed | 4.096V | - | 20 mA | ±0.1% | 25ppm/°C | 12ppmp-p | - | 4.116V ~ 5.5V | 460µA | - | -40°C ~ 125°C (TA) | Surface Mount | SOT-23-5 Thin, TSOT-23-5 | SOT-23-THIN | ||
2,483 In Stock | 1 : ¥11.22000 Cut Tape (CT) 1,000 : ¥5.08730 Tape & Reel (TR) | - | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Obsolete | Shunt | Fixed | 4.096V | - | 15 mA | ±0.5% | 100ppm/°C | - | 80µVrms | - | - | 73 µA | -40°C ~ 85°C (TA) | Surface Mount | TO-236-3, SC-59, SOT-23-3 | SOT-23-3 |