TL431AIL3T

DigiKey Part Number
497-11295-2-ND - Tape & Reel (TR)
497-11295-1-ND - Cut Tape (CT)
497-11295-6-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
TL431AIL3T
Description
IC VREF SHUNT ADJ 1% SOT23-3
Manufacturer Standard Lead Time
10 Weeks
Customer Reference
Detailed Description
Shunt Voltage Reference IC Adjustable 2.495V 36 VV ±1% 100 mA SOT-23-3
Datasheet
 Datasheet
EDA/CAD Models
TL431AIL3T Models
Product Attributes
Type
Description
Select All
Category
Manufacturer
STMicroelectronics
Series
-
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Reference Type
Shunt
Output Type
Adjustable
Voltage - Output (Min/Fixed)
2.495V
Voltage - Output (Max)
36 V
Current - Output
100 mA
Tolerance
±1%
Temperature Coefficient
-
Noise - 0.1Hz to 10Hz
-
Noise - 10Hz to 10kHz
-
Voltage - Input
-
Current - Supply
-
Current - Cathode
700 µA
Operating Temperature
-40°C ~ 105°C (TA)
Mounting Type
Surface Mount
Package / Case
TO-236-3, SC-59, SOT-23-3
Supplier Device Package
SOT-23-3
Base Product Number
All prices are in CNY
Cut Tape (CT) & Digi-Reel®
QuantityUnit Price
(Including 13% VAT)
Ext Price
(Including 13% VAT)
1¥4.10000¥4.10
10¥3.51400¥35.14
25¥3.28080¥82.02
100¥2.62390¥262.39
250¥2.43600¥609.00
500¥2.06132¥1,030.66
1,000¥1.59287¥1,592.87
* All Digi-Reel orders will add a ¥49.00 reeling fee.
Tape & Reel (TR)
QuantityUnit Price
(Including 13% VAT)
Ext Price
(Including 13% VAT)
3,000¥1.45231¥4,356.93
6,000¥1.35863¥8,151.78
15,000¥1.26493¥18,973.95
30,000¥1.19934¥35,980.20
Manufacturers Standard Package