Voltage Reference
Compare | Mfr Part # | Quantity Available | Price | Series | Package | Product Status | Reference Type | Output Type | Voltage - Output (Min/Fixed) | Voltage - Output (Max) | Current - Output | Tolerance | Temperature Coefficient | Noise - 0.1Hz to 10Hz | Noise - 10Hz to 10kHz | Voltage - Input | Current - Supply | Current - Cathode | Operating Temperature | Grade | Qualification | Mounting Type | Package / Case | Supplier Device Package |
---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
6,818 In Stock | 1 : ¥30.79000 Cut Tape (CT) 3,000 : ¥15.45055 Tape & Reel (TR) | - | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | Series | Fixed | 3V | - | 10 mA | ±0.2% | 20ppm/°C | 39µVp-p | 57µVrms | 3.05V ~ 5.5V | 135µA | - | -40°C ~ 125°C (TA) | Automotive | AEC-Q100 | Surface Mount | TO-236-3, SC-59, SOT-23-3 | SOT-23-3 | ||
158,273 In Stock 1,068,000 Factory | 1 : ¥2.71000 Cut Tape (CT) 3,000 : ¥0.60646 Tape & Reel (TR) | - | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | Shunt | Adjustable | 2.5V | 36 V | 100 mA | ±0.5% | - | - | - | - | - | 100 µA | -40°C ~ 125°C (TA) | - | - | Surface Mount | TO-236-3, SC-59, SOT-23-3 | SOT-23-3 | ||
31,289 In Stock | 1 : ¥4.93000 Cut Tape (CT) 3,000 : ¥2.32953 Tape & Reel (TR) | - | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | Shunt | Adjustable | 2.5V | 36 V | 15 mA | ±0.5% | - | - | - | - | - | 80 µA | -40°C ~ 125°C (TA) | Automotive | AEC-Q100 | Surface Mount | TO-236-3, SC-59, SOT-23-3 | SOT-23-3 | ||
31,911 In Stock | 1 : ¥5.61000 Cut Tape (CT) 3,000 : ¥2.99668 Tape & Reel (TR) | - | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | Shunt | Adjustable | 2.495V | 36 V | 15 mA | ±1% | - | - | - | - | - | 600 µA | -40°C ~ 150°C (TA) | Automotive | AEC-Q100 | Surface Mount | TO-236-3, SC-59, SOT-23-3 | SOT-23-3 |