Voltage Reference
Compare | Mfr Part # | Quantity Available | Price | Series | Package | Product Status | Reference Type | Output Type | Voltage - Output (Min/Fixed) | Current - Output | Tolerance | Temperature Coefficient | Noise - 0.1Hz to 10Hz | Noise - 10Hz to 10kHz | Voltage - Input | Current - Supply | Operating Temperature | Mounting Type | Package / Case | Supplier Device Package |
---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
5,332 In Stock 5,000 Factory | 1 : ¥38.09000 Cut Tape (CT) 2,500 : ¥19.10972 Tape & Reel (TR) | - | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | Series | Fixed | 1.8V | 10 mA | ±0.04% | 6ppm/°C | 6µVp-p | 7µVrms | 2.7V ~ 5.5V | 260µA | -40°C ~ 125°C (TA) | Surface Mount | SOT-23-6 | SOT-6 | ||
2,063 In Stock | 1 : ¥23.63000 Cut Tape (CT) 2,500 : ¥11.87647 Tape & Reel (TR) | - | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | Shunt | Fixed | 2.5V | - | ±0.2% | 25ppm/°C | 60µVp-p | - | - | 2mA | -40°C ~ 125°C (TA) | Surface Mount | 4-WFBGA, WLBGA | 4-WLP (1.16x0.88) |