Voltage Reference
Compare | Mfr Part # | Quantity Available | Price | Series | Package | Product Status | Reference Type | Output Type | Voltage - Output (Min/Fixed) | Current - Output | Tolerance | Temperature Coefficient | Noise - 0.1Hz to 10Hz | Noise - 10Hz to 10kHz | Voltage - Input | Current - Supply | Operating Temperature | Mounting Type | Package / Case | Supplier Device Package |
---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
18,859 In Stock | 1 : ¥14.20000 Cut Tape (CT) 2,500 : ¥6.49258 Tape & Reel (TR) | - | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | Series | Fixed | 4.5V | 5 mA | ±0.4% | 75ppm/°C | 55µVp-p | 55µVrms | 4.7V ~ 12.6V | 125µA | -40°C ~ 85°C (TA) | Surface Mount | TO-236-3, SC-59, SOT-23-3 | SOT-23-3 | ||
1,802 In Stock 6,000 Factory | 1 : ¥71.43000 Tube | - | Tube | Active | Series, Buried Zener | Fixed | 5V | 15 mA | ±0.1% | 7ppm/°C | 3µVp-p | 2.5µVrms | 8V ~ 36V | 3.3mA | -40°C ~ 85°C (TA) | Surface Mount | 8-SOIC (0.154", 3.90mm Width) | 8-SOIC | ||
1,969 In Stock | 1 : ¥103.28000 Cut Tape (CT) 2,500 : ¥62.93886 Tape & Reel (TR) | - | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | Series, Buried Zener | Fixed | 5V | 15 mA | ±0.02% | 2ppm/°C | 3µVp-p | 2.5µVrms | 8V ~ 36V | 3.3mA | 0°C ~ 70°C (TA) | Surface Mount | 8-SOIC (0.154", 3.90mm Width) | 8-SOIC | ||
2,978 In Stock 3,100 Factory | 1 : ¥105.33000 Tube | - | Tube | Active | Series, Buried Zener | Fixed | 5V | 15 mA | ±0.02% | 2ppm/°C | 3µVp-p | 2.5µVrms | 8V ~ 36V | 3.3mA | 0°C ~ 70°C (TA) | Surface Mount | 8-SOIC (0.154", 3.90mm Width) | 8-SOIC |