MAX6250BESA+ | |
---|---|
DigiKey Part Number | MAX6250BESA+-ND |
Manufacturer | |
Manufacturer Product Number | MAX6250BESA+ |
Description | IC VREF SERIES 0.1% 8SOIC |
Manufacturer Standard Lead Time | 21 Weeks |
Customer Reference | |
Detailed Description | Series, Buried Zener Voltage Reference IC Fixed 5V V ±0.1% 15 mA 8-SOIC |
Datasheet | Datasheet |
EDA/CAD Models | MAX6250BESA+ Models |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Analog Devices Inc./Maxim Integrated | |
Series | - | |
Packaging | Tube | |
Part Status | Active | |
Reference Type | Series, Buried Zener | |
Output Type | Fixed | |
Voltage - Output (Min/Fixed) | 5V | |
Current - Output | 15 mA | |
Tolerance | ±0.1% | |
Temperature Coefficient | 7ppm/°C | |
Noise - 0.1Hz to 10Hz | 3µVp-p | |
Noise - 10Hz to 10kHz | 2.5µVrms | |
Voltage - Input | 8V ~ 36V | |
Current - Supply | 3.3mA | |
Operating Temperature | -40°C ~ 85°C (TA) | |
Mounting Type | Surface Mount | |
Package / Case | 8-SOIC (0.154", 3.90mm Width) | |
Supplier Device Package | 8-SOIC | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥71.43000 | ¥71.43 |
10 | ¥64.53700 | ¥645.37 |
25 | ¥61.53400 | ¥1,538.35 |
100 | ¥53.42940 | ¥5,342.94 |
300 | ¥51.02830 | ¥15,308.49 |
500 | ¥46.52594 | ¥23,262.97 |
1,000 | ¥40.52253 | ¥40,522.53 |