MAX6070BAUT33+T

DigiKey Part Number
MAX6070BAUT33+TTR-ND - Tape & Reel (TR)
MAX6070BAUT33+TCT-ND - Cut Tape (CT)
MAX6070BAUT33+TDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
MAX6070BAUT33+T
Description
IC VREF SERIES 0.08% SOT23-6
Manufacturer Standard Lead Time
19 Weeks
Customer Reference
Detailed Description
Series Voltage Reference IC Fixed 3.3V V ±0.08% 10 mA SOT-6
Datasheet
 Datasheet
EDA/CAD Models
MAX6070BAUT33+T Models
Product Attributes
Type
Description
Select All
Category
Manufacturer
Analog Devices Inc./Maxim Integrated
Series
-
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Reference Type
Series
Output Type
Fixed
Voltage - Output (Min/Fixed)
3.3V
Current - Output
10 mA
Tolerance
±0.08%
Temperature Coefficient
8ppm/°C
Noise - 0.1Hz to 10Hz
10µVp-p
Noise - 10Hz to 10kHz
6µVrms
Voltage - Input
3.5V ~ 5.5V
Current - Supply
330µA
Operating Temperature
-40°C ~ 125°C (TA)
Mounting Type
Surface Mount
Package / Case
SOT-23-6
Supplier Device Package
SOT-6
Base Product Number
All prices are in CNY
Cut Tape (CT) & Digi-Reel®
QuantityUnit Price
(Including 13% VAT)
Ext Price
(Including 13% VAT)
1¥23.89000¥23.89
10¥21.47400¥214.74
25¥20.29760¥507.44
100¥17.59160¥1,759.16
250¥16.68960¥4,172.40
500¥14.97558¥7,487.79
1,000¥12.62992¥12,629.92
* All Digi-Reel orders will add a ¥49.00 reeling fee.
Tape & Reel (TR)
QuantityUnit Price
(Including 13% VAT)
Ext Price
(Including 13% VAT)
2,500¥11.99845¥29,996.12
5,000¥11.54737¥57,736.85
Manufacturers Standard Package