Voltage Reference
Compare | Mfr Part # | Quantity Available | Price | Series | Package | Product Status | Reference Type | Output Type | Voltage - Output (Min/Fixed) | Current - Output | Tolerance | Temperature Coefficient | Noise - 0.1Hz to 10Hz | Noise - 10Hz to 10kHz | Voltage - Input | Current - Supply | Operating Temperature | Mounting Type | Package / Case | Supplier Device Package |
---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
10,674 In Stock | 1 : ¥6.65000 Cut Tape (CT) 3,000 : ¥5.00801 Tape & Reel (TR) | - | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | Series | Fixed | 1.024V | 20 mA | ±0.1% | 50ppm/°C | 14µVrms | 27µVrms | 1.65V ~ 5.5V | 550µA | -40°C ~ 125°C (TA) | Surface Mount | SOT-23-6 | SOT-23-6 | ||
8,222 In Stock | 1 : ¥15.47000 Cut Tape (CT) 250 : ¥10.49052 Tape & Reel (TR) | - | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | Series | Fixed | 1.8V | 5 mA | ±0.15% | 30ppm/°C | 50µVp-p | - | 2V ~ 5.5V | 8.5µA | -40°C ~ 125°C (TA) | Surface Mount | TO-236-3, SC-59, SOT-23-3 | SOT-23-3 | ||
2,068 In Stock 12,500 Factory | 1 : ¥37.07000 Cut Tape (CT) 2,500 : ¥18.61409 Tape & Reel (TR) | - | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | Series | Fixed | 3.3V | 10 mA | ±0.04% | 6ppm/°C | 10µVp-p | 9µVrms | 3.5V ~ 5.5V | 330µA | -40°C ~ 125°C (TA) | Surface Mount | SOT-23-6 | SOT-6 |