Voltage Reference
Compare | Mfr Part # | Quantity Available | Price | Series | Package | Product Status | Reference Type | Output Type | Voltage - Output (Min/Fixed) | Current - Output | Tolerance | Temperature Coefficient | Noise - 0.1Hz to 10Hz | Noise - 10Hz to 10kHz | Voltage - Input | Current - Supply | Current - Cathode | Operating Temperature | Mounting Type | Package / Case | Supplier Device Package |
---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
1,907 In Stock | 1 : ¥137.72000 Tube | - | Tube | Active | Series, Shunt | Fixed | 2.5V | 10 mA | ±0.05% | 10ppm/°C | 2.5ppmp-p | 2.5ppmrms | 4V ~ 40V | 1.3mA | 800 µA | -40°C ~ 85°C (TA) | Surface Mount | 8-SOIC (0.154", 3.90mm Width) | 8-SO | ||
126 In Stock 1,500 Factory | 1 : ¥91.73000 Tube | - | Tube | Active | Series | Fixed | 2.5V | 30 mA | ±0.06% | 3ppm/°C | 3.8µVp-p | 6.8µVrms | 4.5V ~ 40V | 600µA | - | -40°C ~ 125°C (TA) | Surface Mount | 8-SOIC (0.154", 3.90mm Width) | 8-SOIC | ||
94 In Stock | 1 : ¥118.42000 Tube | - | Tube | Active | Series, Shunt | Fixed | 2.5V | 10 mA | ±0.2% | 20ppm/°C | 2.5ppmp-p | 2.5ppmrms | 4V ~ 40V | 1.5mA | 800 µA | -40°C ~ 85°C (TA) | Surface Mount | 8-SOIC (0.154", 3.90mm Width) | 8-SO |