MAX6043CAUT33+T | |
---|---|
DigiKey Part Number | 175-MAX6043CAUT33+TTR-ND - Tape & Reel (TR) 175-MAX6043CAUT33+TCT-ND - Cut Tape (CT) 175-MAX6043CAUT33+TDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | MAX6043CAUT33+T |
Description | IC VREF SERIES 0.5% SOT23-6 |
Manufacturer Standard Lead Time | 24 Weeks |
Customer Reference | |
Detailed Description | Series Voltage Reference IC Fixed 3.3V V ±0.5% 10 mA SOT-6 |
Datasheet | Datasheet |
EDA/CAD Models | MAX6043CAUT33+T Models |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Analog Devices Inc./Maxim Integrated | |
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Reference Type | Series | |
Output Type | Fixed | |
Voltage - Output (Min/Fixed) | 3.3V | |
Current - Output | 10 mA | |
Tolerance | ±0.5% | |
Temperature Coefficient | 65ppm/°C | |
Noise - 0.1Hz to 10Hz | 5.3µVp-p | |
Noise - 10Hz to 10kHz | 9.5µVrms | |
Voltage - Input | 5.3V ~ 40V | |
Current - Supply | 650µA | |
Operating Temperature | -40°C ~ 125°C (TA) | |
Mounting Type | Surface Mount | |
Package / Case | SOT-23-6 | |
Supplier Device Package | SOT-6 | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥19.98000 | ¥19.98 |
10 | ¥17.97200 | ¥179.72 |
25 | ¥16.95840 | ¥423.96 |
100 | ¥14.44780 | ¥1,444.78 |
250 | ¥13.56624 | ¥3,391.56 |
500 | ¥11.87042 | ¥5,935.21 |
1,000 | ¥9.83557 | ¥9,835.57 |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
2,500 | ¥9.15720 | ¥22,893.00 |
5,000 | ¥8.81806 | ¥44,090.30 |