Voltage Reference
Compare | Mfr Part # | Quantity Available | Price | Series | Package | Product Status | Reference Type | Output Type | Voltage - Output (Min/Fixed) | Voltage - Output (Max) | Current - Output | Tolerance | Temperature Coefficient | Noise - 0.1Hz to 10Hz | Noise - 10Hz to 10kHz | Voltage - Input | Current - Supply | Current - Cathode | Operating Temperature | Mounting Type | Package / Case | Supplier Device Package |
---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
15,887 In Stock | 1 : ¥19.29000 Cut Tape (CT) 3,000 : ¥8.84333 Tape & Reel (TR) | - | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | Shunt | Fixed | 1V | - | 10 mA | ±0.35% | 85ppm/°C | 4µVp-p | - | - | - | 100 µA | -40°C ~ 85°C (TA) | Surface Mount | TO-236-3, SC-59, SOT-23-3 | SOT-23-3 | ||
5,709 In Stock | 1 : ¥24.74000 Cut Tape (CT) 250 : ¥17.25068 Tape & Reel (TR) | - | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | Shunt | Fixed | 1.25V | - | 5 mA | ±0.2% | 15ppm/°C Typical | 25µVp-p | - | - | - | 1.2 µA | -40°C ~ 125°C (TA) | Surface Mount | TO-236-3, SC-59, SOT-23-3 | SOT-23-3 | ||
2,155 In Stock | 1 : ¥27.29000 Cut Tape (CT) 3,000 : ¥8.76373 Tape & Reel (TR) | - | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | Shunt | Fixed | 1.25V | - | 5 mA | ±0.2% | 15ppm/°C Typical | 25µVp-p | - | - | - | 1.2 µA | -40°C ~ 125°C (TA) | Surface Mount | TO-236-3, SC-59, SOT-23-3 | SOT-23-3 | ||
11,334 In Stock | 1 : ¥37.41000 Cut Tape (CT) 2,500 : ¥13.24683 Tape & Reel (TR) | - | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | Shunt | Fixed | 1.25V | - | 2 mA | ±0.2% | 30ppm/°C | 30µVp-p | - | - | - | 1 µA | -40°C ~ 85°C (TA) | Surface Mount | TO-236-3, SC-59, SOT-23-3 | SOT-23-3 | ||
1,841 In Stock | 1 : ¥38.77000 Cut Tape (CT) 2,500 : ¥11.99066 Tape & Reel (TR) | - | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | Series | Fixed | 1.25V | - | 10 mA | ±0.08% | 8ppm/°C | 3.6µVp-p | 2.5µVrms | 2.7V ~ 5.5V | 260µA | - | -40°C ~ 125°C (TA) | Surface Mount | SOT-23-6 | SOT-6 | ||
666,178 In Stock 1,593,000 Factory | 1 : ¥2.04000 Cut Tape (CT) 3,000 : ¥0.38870 Tape & Reel (TR) | - | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | Shunt | Adjustable | 2.5V | 36 V | 100 mA | ±0.5% | 20ppm/°C Typical | - | - | - | - | 1 mA | -40°C ~ 125°C (TA) | Surface Mount | TO-236-3, SC-59, SOT-23-3 | SOT-23-3 |