REF2912AIDBZT | |
---|---|
DigiKey Part Number | 296-13480-2-ND - Tape & Reel (TR) 296-13480-1-ND - Cut Tape (CT) 296-13480-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | REF2912AIDBZT |
Description | IC VREF SERIES 2% SOT23-3 |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | Series Voltage Reference IC Fixed 1.25V V ±2% 25 mA SOT-23-3 |
Datasheet | Datasheet |
EDA/CAD Models | REF2912AIDBZT Models |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Texas Instruments | |
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Reference Type | Series | |
Output Type | Fixed | |
Voltage - Output (Min/Fixed) | 1.25V | |
Current - Output | 25 mA | |
Tolerance | ±2% | |
Temperature Coefficient | 100ppm/°C | |
Noise - 0.1Hz to 10Hz | 14µVp-p | |
Noise - 10Hz to 10kHz | 42µVrms | |
Voltage - Input | 1.8V ~ 5.5V | |
Current - Supply | 59µA | |
Operating Temperature | -40°C ~ 125°C (TA) | |
Mounting Type | Surface Mount | |
Package / Case | TO-236-3, SC-59, SOT-23-3 | |
Supplier Device Package | SOT-23-3 | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥11.90000 | ¥11.90 |
10 | ¥10.66100 | ¥106.61 |
25 | ¥10.12000 | ¥253.00 |
100 | ¥8.31420 | ¥831.42 |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
250 | ¥7.77180 | ¥1,942.95 |
500 | ¥6.86814 | ¥3,434.07 |
1,250 | ¥5.42221 | ¥6,777.76 |
2,500 | ¥5.06074 | ¥12,651.85 |
6,250 | ¥4.80769 | ¥30,048.06 |
12,500 | ¥4.62695 | ¥57,836.88 |