LM4040C50IDBZT

DigiKey Part Number
296-27987-2-ND - Tape & Reel (TR)
296-27987-1-ND - Cut Tape (CT)
296-27987-6-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
LM4040C50IDBZT
Description
IC VREF SHUNT 0.5% SOT23-3
Manufacturer Standard Lead Time
6 Weeks
Customer Reference
Detailed Description
Shunt Voltage Reference IC Fixed 5V V ±0.5% 15 mA SOT-23-3
Datasheet
 Datasheet
EDA/CAD Models
LM4040C50IDBZT Models
Product Attributes
Type
Description
Select All
Category
Manufacturer
Texas Instruments
Series
-
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Reference Type
Shunt
Output Type
Fixed
Voltage - Output (Min/Fixed)
5V
Current - Output
15 mA
Tolerance
±0.5%
Temperature Coefficient
100ppm/°C
Noise - 0.1Hz to 10Hz
-
Noise - 10Hz to 10kHz
80µVrms
Voltage - Input
-
Current - Supply
-
Current - Cathode
95 µA
Operating Temperature
-40°C ~ 85°C (TA)
Mounting Type
Surface Mount
Package / Case
TO-236-3, SC-59, SOT-23-3
Supplier Device Package
SOT-23-3
Base Product Number
All prices are in CNY
Cut Tape (CT) & Digi-Reel®
QuantityUnit Price
(Including 13% VAT)
Ext Price
(Including 13% VAT)
1¥9.78000¥9.78
10¥8.76500¥87.65
25¥8.31760¥207.94
100¥6.83330¥683.33
* All Digi-Reel orders will add a ¥49.00 reeling fee.
Tape & Reel (TR)
QuantityUnit Price
(Including 13% VAT)
Ext Price
(Including 13% VAT)
250¥6.38712¥1,596.78
500¥5.64464¥2,822.32
1,250¥4.45627¥5,570.34
2,500¥4.15917¥10,397.92
6,250¥3.95122¥24,695.12
12,500¥3.80267¥47,533.38
Manufacturers Standard Package

Other Suppliers on DigiKey

10,483In Stock
Ships from Rochester Electronics, LLC