LM96080CIMT/NOPB | |
---|---|
DigiKey Part Number | LM96080CIM/NOPB-ND |
Manufacturer | |
Manufacturer Product Number | LM96080CIMT/NOPB |
Description | IC HARDWARE MONITOR 24-TSSOP |
Customer Reference | |
Detailed Description | Hardware Monitor -40°C ~ 125°C, External Sensor Internal and External Sensor 2-Wire Serial, I2C Output 24-TSSOP |
Datasheet | Datasheet |
EDA/CAD Models | LM96080CIMT/NOPB Models |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Texas Instruments | |
Series | - | |
Packaging | Tube | |
Part Status | Obsolete | |
Function | Hardware Monitor | |
Sensor Type | Internal and External | |
Sensing Temperature | -40°C ~ 125°C, External Sensor | |
Accuracy | ±3°C(Max) | |
Topology | ADC (Sigma Delta), Comparator, Fan Speed Counter, Register Bank | |
Output Type | 2-Wire Serial, I2C | |
Output Alarm | No | |
Output Fan | Yes | |
Voltage - Supply | 3V ~ 5.5V | |
Operating Temperature | -40°C ~ 125°C | |
Mounting Type | Surface Mount | |
Package / Case | 24-TSSOP (0.173", 4.40mm Width) | |
Supplier Device Package | 24-TSSOP | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥59.93000 | ¥59.93 |
10 | ¥54.12700 | ¥541.27 |
61 | ¥51.60738 | ¥3,148.05 |
122 | ¥44.81008 | ¥5,466.83 |
305 | ¥42.79623 | ¥13,052.85 |
549 | ¥39.02005 | ¥21,422.01 |
1,037 | ¥33.98519 | ¥35,242.64 |