Thermal Management
Compare | Mfr Part # | Quantity Available | Price | Series | Package | Product Status | Function | Sensor Type | Sensing Temperature | Accuracy | Topology | Output Type | Output Alarm | Output Fan | Voltage - Supply | Operating Temperature | Mounting Type | Package / Case | Supplier Device Package |
---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
289 In Stock | 1 : ¥344.47000 Tray | - | Tray | Active | Temp Monitoring System (Sensor) | External | -265°C ~ 1800°C | - | ADC (Sigma Delta), Multiplexer, Register Bank | SPI | No | No | 2.85V ~ 5.25V | -40°C ~ 85°C | Surface Mount | 48-LQFP | 48-LQFP (7x7) | ||
182 In Stock | 1 : ¥456.88000 Tray | - | Tray | Active | Temp Monitoring System (Sensor) | External | -265°C ~ 1800°C | - | ADC (Sigma Delta), Multiplexer, Register Bank | SPI | No | No | 2.85V ~ 5.25V | -40°C ~ 85°C | Surface Mount | 48-LQFP | 48-LQFP (7x7) | ||
931 In Stock | 1 : ¥382.66000 Tray | - | Tray | Active | Temp Monitoring System (Sensor) | External | -265°C ~ 1800°C | - | ADC (Sigma Delta), Multiplexer, Register Bank | SPI | No | No | 2.85V ~ 5.25V | -40°C ~ 125°C | Surface Mount | 48-LQFP | 48-LQFP (7x7) | ||
290 In Stock | 1 : ¥295.72000 Tray | - | Tray | Active | Temp Monitoring System (Sensor) | External | -265°C ~ 1800°C | - | ADC (Sigma Delta), Multiplexer, Register Bank | SPI | No | No | 2.85V ~ 5.25V | -40°C ~ 125°C | Surface Mount | 48-LQFP | 48-LQFP (7x7) |