Thermal Management
Compare | Mfr Part # | Quantity Available | Price | Series | Package | Product Status | Function | Sensor Type | Sensing Temperature | Accuracy | Topology | Output Type | Output Alarm | Output Fan | Voltage - Supply | Operating Temperature | Mounting Type | Package / Case | Supplier Device Package |
---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
7,421 In Stock | 1 : ¥63.76000 Cut Tape (CT) 2,500 : ¥34.82574 Tape & Reel (TR) | - | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | Temp Monitoring System (Sensor) | Internal and External | - | ±3.5°C Local(Max), ±1.5°C Remote(Max) | ADC, Multiplexer, Voltage Reference | I2C | Yes | Yes | 2.9V ~ 5.5V | -40°C ~ 85°C | Surface Mount | 10-TFSOP, 10-MSOP (0.118", 3.00mm Width) | 10-MSOP | ||
2,911 In Stock | 1 : ¥78.89000 Tube | - | Tube | Active | Temp Monitoring System (Sensor) | Internal and External | - | ±3.5°C Local(Max), ±1.5°C Remote(Max) | ADC, Multiplexer, Voltage Reference | I2C | Yes | Yes | 2.9V ~ 5.5V | -40°C ~ 85°C | Surface Mount | 10-TFSOP, 10-MSOP (0.118", 3.00mm Width) | 10-MSOP | ||
5,669 In Stock | 1 : ¥96.83000 Tube | - | Tube | Active | Temp Monitoring System (Sensor) | Internal and External | - | ±3.5°C Local(Max), ±1.5°C Remote(Max) | ADC, Multiplexer, Register Bank | I2C | Yes | Yes | 2.9V ~ 5.5V | 0°C ~ 70°C | Surface Mount | 16-TFSOP (0.118", 3.00mm Width) | 16-MSOP |