MAX31865AAP+T

DigiKey Part Number
MAX31865AAP+TTR-ND - Tape & Reel (TR)
MAX31865AAP+TCT-ND - Cut Tape (CT)
MAX31865AAP+TDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
MAX31865AAP+T
Description
IC RTD TO DIGITAL CONVERT 20SSOP
Manufacturer Standard Lead Time
10 Weeks
Customer Reference
Detailed Description
Temp Monitoring System (Sensor) External Sensor SPI Output 20-SSOP
Datasheet
 Datasheet
EDA/CAD Models
MAX31865AAP+T Models
Product Attributes
Type
Description
Select All
Category
Manufacturer
Analog Devices Inc./Maxim Integrated
Series
-
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Function
Temp Monitoring System (Sensor)
Sensor Type
External
Sensing Temperature
-
Accuracy
±0.5°C(Max)
Topology
ADC (Sigma Delta), Comparator, Register Bank
Output Type
SPI
Output Alarm
No
Output Fan
No
Voltage - Supply
3V ~ 3.6V
Operating Temperature
-40°C ~ 125°C
Mounting Type
Surface Mount
Package / Case
20-SSOP (0.209", 5.30mm Width)
Supplier Device Package
20-SSOP
Base Product Number
All prices are in CNY
Cut Tape (CT) & Digi-Reel®
QuantityUnit Price
(Including 13% VAT)
Ext Price
(Including 13% VAT)
1¥83.65000¥83.65
10¥58.07800¥580.78
25¥51.48440¥1,287.11
100¥44.10400¥4,410.40
250¥40.52756¥10,131.89
500¥38.34948¥19,174.74
1,000¥36.54143¥36,541.43
* All Digi-Reel orders will add a ¥49.00 reeling fee.
Tape & Reel (TR)
QuantityUnit Price
(Including 13% VAT)
Ext Price
(Including 13% VAT)
2,000¥37.61458¥75,229.16
Manufacturers Standard Package