MAX9924UAUB/V+ | |
---|---|
DigiKey Part Number | MAX9924UAUB/V+-ND |
Manufacturer | |
Manufacturer Product Number | MAX9924UAUB/V+ |
Description | IC VR SENSOR INTERFACE 10UMAX |
Manufacturer Standard Lead Time | 20 Weeks |
Customer Reference | |
Datasheet | Datasheet |
EDA/CAD Models | MAX9924UAUB/V+ Models |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Analog Devices Inc./Maxim Integrated | |
Series | - | |
Packaging | Tube | |
Part Status | Active | |
DigiKey Programmable | Not Verified | |
Type | Sensor Interface | |
Input Type | Differential | |
Output Type | Logic | |
Current - Supply | 5 mA | |
Operating Temperature | -40°C ~ 125°C | |
Grade | Automotive | |
Qualification | AEC-Q100 | |
Mounting Type | Surface Mount | |
Package / Case | 10-TFSOP, 10-MSOP (0.118", 3.00mm Width) | |
Supplier Device Package | 10-uMAX/uSOP | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥117.06000 | ¥117.06 |
10 | ¥107.57400 | ¥1,075.74 |
50 | ¥103.11120 | ¥5,155.56 |
100 | ¥90.84910 | ¥9,084.91 |
250 | ¥86.39072 | ¥21,597.68 |
500 | ¥80.81698 | ¥40,408.49 |
1,000 | ¥74.12874 | ¥74,128.74 |