MAX9924UEVKIT+ | |
---|---|
DigiKey Part Number | MAX9924UEVKIT+-ND |
Manufacturer | |
Manufacturer Product Number | MAX9924UEVKIT+ |
Description | KIT EVAL FOR MAX9924 |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | MAX9924U Sensor, Variable Reluctance Interface Evaluation Board |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Analog Devices Inc./Maxim Integrated | |
Series | - | |
Packaging | Box | |
Part Status | Active | |
Type | Interface | |
Function | Sensor, Variable Reluctance | |
Embedded | No | |
Utilized IC / Part | MAX9924U | |
Primary Attributes | Differential Inputs | |
Supplied Contents | Board(s) | |
Secondary Attributes | 4.5V ~ 5.5V Supply | |
Note | - | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥609.45000 | ¥609.45 |