Thermal Management

Results: 4
Packaging
Cut Tape (CT)Digi-Reel®Tape & Reel (TR)Tube
Accuracy
±2°C(Max)±3°C(Max)
Stocking Options
Environmental Options
Media
Marketplace Product
4Results

Showing
of 4
Compare
Mfr Part #
Quantity Available
Price
Series
Package
Product Status
Function
Sensor Type
Sensing Temperature
Accuracy
Topology
Output Type
Output Alarm
Output Fan
Voltage - Supply
Operating Temperature
Mounting Type
Package / Case
Supplier Device Package
12,259
In Stock
30,000
Factory
1 : ¥53.30000
Cut Tape (CT)
2,500 : ¥24.88289
Tape & Reel (TR)
-
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
Temp Monitoring System (Sensor)
Internal
-40°C ~ 125°C
±2°C(Max)
ADC, Multiplexer, Register Bank
I2C/SMBus
Yes
No
2.7V ~ 5.5V
-40°C ~ 125°C
Surface Mount
10-TFSOP, 10-MSOP (0.118", 3.00mm Width)
10-uMAX/uSOP
1,209
In Stock
600
Factory
1 : ¥49.99000
Tube
-
Tube
Active
Temp Monitoring System (Sensor)
Internal
-40°C ~ 125°C
±2°C(Max)
ADC, Multiplexer, Register Bank
I2C/SMBus
Yes
No
2.7V ~ 5.5V
-40°C ~ 125°C
Surface Mount
10-TFSOP, 10-MSOP (0.118", 3.00mm Width)
10-uMAX/uSOP
268
In Stock
1 : ¥55.09000
Tube
-
Tube
Active
Temp Monitoring System (Sensor)
Internal
-40°C ~ 125°C
±3°C(Max)
ADC, Multiplexer, Register Bank
I2C/SMBus
Yes
No
2.7V ~ 5.5V
-40°C ~ 125°C
Surface Mount
10-TFSOP, 10-MSOP (0.118", 3.00mm Width)
10-uMAX/uSOP
0
In Stock
12,500
Factory
Check Lead Time
2,500 : ¥25.72434
Tape & Reel (TR)
-
Tape & Reel (TR)
Active
Temp Monitoring System (Sensor)
Internal
-40°C ~ 125°C
±3°C(Max)
ADC, Multiplexer, Register Bank
I2C/SMBus
Yes
No
2.7V ~ 5.5V
-40°C ~ 125°C
Surface Mount
10-TFSOP, 10-MSOP (0.118", 3.00mm Width)
10-uMAX/uSOP
Showing
of 4

Thermal Management


Thermal Management ICs are a semiconductor device that controls the power in a circuit based on temperature. The function of these ICs are Fan Control, Hardware Monitor, Temp Monitoring System, Thermal Monitor, Thermocouple Amplifier, Thermocouple Conditioner, and a Thermometer – Thermostat. The sensing temperature is from -260°C to +1800°C with an output type of I2C, SMBus, Active low/Active High, Analog Voltage, Open Drain, PWM, SPI, 2-Wire Serial, and Parallel – Serial.