Supervisors
Compare | Mfr Part # | Quantity Available | Price | Series | Package | Product Status | DigiKey Programmable | Type | Number of Voltages Monitored | Voltage - Threshold | Output | Reset | Reset Timeout | Operating Temperature | Grade | Qualification | Mounting Type | Package / Case | Supplier Device Package |
---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
14,095 In Stock | 1 : ¥4.34000 Cut Tape (CT) 3,000 : ¥2.04029 Tape & Reel (TR) | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | Not Verified | Voltage Detector | 1 | 2.7V | Open Drain or Open Collector | Active Low | - | -40°C ~ 105°C (TA) | Automotive | AEC-Q100 | Surface Mount | SC-74A, SOT-753 | 5-SSOP | |||
5,274 In Stock | 1 : ¥4.85000 Cut Tape (CT) 3,000 : ¥1.71682 Tape & Reel (TR) | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | Not Verified | Voltage Detector | 1 | 0.9V | Open Drain or Open Collector | Active Low | - | -40°C ~ 105°C (TA) | Automotive | AEC-Q100 | Surface Mount | SC-74A, SOT-753 | 5-SSOP | |||
37 In Stock | 1 : ¥15.98000 Cut Tape (CT) 3,000 : ¥7.30260 Tape & Reel (TR) | - | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Not For New Designs | Not Verified | Watchdog Circuit | 1 | 4.1V | Open Drain or Open Collector | Active Low | Adjustable/Selectable | -40°C ~ 105°C (TA) | - | - | Surface Mount | 8-VSSOP, 8-MSOP (0.110", 2.80mm Width) | 8-MSOP |