Supervisors

Results: 2
Packaging
Cut Tape (CT)Digi-Reel®Tape & Reel (TR)
Type
Multi-Voltage SupervisorSimple Reset/Power-On Reset
Number of Voltages Monitored
13
Voltage - Threshold
2.93V3.3V, Adj, Adj
Output
Open Drain or Open CollectorPush-Pull, Totem Pole
Reset
Active High/Active LowActive Low
Reset Timeout
20ms Minimum140ms Minimum
Operating Temperature
-40°C ~ 125°C (TA)-40°C ~ 85°C (TA)
Package / Case
8-SOIC (0.154", 3.90mm Width)TO-253-4, TO-253AA
Supplier Device Package
8-SOICSOT-143-4
Stocking Options
Environmental Options
Media
Marketplace Product
2Results

Showing
of 2
Compare
Mfr Part #
Quantity Available
Price
Series
Package
Product Status
DigiKey Programmable
Type
Number of Voltages Monitored
Voltage - Threshold
Output
Reset
Reset Timeout
Operating Temperature
Mounting Type
Package / Case
Supplier Device Package
SOT-143-4
ADM6315-29D2ARTZR7
IC SUPERVISOR 1 CHANNEL SOT143-4
Analog Devices Inc.
5,917
In Stock
1 : ¥26.85000
Cut Tape (CT)
3,000 : ¥13.45445
Tape & Reel (TR)
-
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
Not Verified
Simple Reset/Power-On Reset
1
2.93V
Open Drain or Open Collector
Active Low
20ms Minimum
-40°C ~ 125°C (TA)
Surface Mount
TO-253-4, TO-253AA
SOT-143-4
8 SOIC
ADM13307-5ARZRL7
IC SUPERVISOR 3 CHANNEL 8SOIC
Analog Devices Inc.
1,065
In Stock
1 : ¥33.41000
Cut Tape (CT)
1,000 : ¥17.64517
Tape & Reel (TR)
-
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
Not Verified
Multi-Voltage Supervisor
3
3.3V, Adj, Adj
Push-Pull, Totem Pole
Active High/Active Low
140ms Minimum
-40°C ~ 85°C (TA)
Surface Mount
8-SOIC (0.154", 3.90mm Width)
8-SOIC
Showing
of 2

Supervisors


A PMIC Supervisors is designed to monitor and/or control voltage rails within a circuit with the ability to interface with a microcontroller to maintain certain power limits. The types of Supervisors are Battery Back-up Circuit, Monitor, Multi-Voltage Supervisor, Power Supply Monitor, Regulator/Supervisor, Reset Timer, Sequencer, Simple Reset/Power-On Reset, Smart On/Off Controller, System Manager, Voltage Detector, and Watchdog Circuit.