Supervisors

Results: 4
Packaging
Cut Tape (CT)Digi-Reel®Tape & Reel (TR)
Voltage - Threshold
1.1V1.2V2.5V2.93V
Reset Timeout
20ms MinimumAdjustable/Selectable
Operating Temperature
-40°C ~ 125°C (TA)-40°C ~ 125°C (TJ)
Package / Case
6-WFDFNSOT-23-6
Supplier Device Package
6-WSON (1.5x1.5)SOT-23-6
Stocking Options
Environmental Options
Media
Marketplace Product
4Results

Showing
of 4
Compare
Mfr Part #
Quantity Available
Price
Series
Package
Product Status
DigiKey Programmable
Type
Number of Voltages Monitored
Voltage - Threshold
Output
Reset
Reset Timeout
Operating Temperature
Grade
Qualification
Mounting Type
Package / Case
Supplier Device Package
SOT-23-6 PKG
TPS3813K33QDBVRQ1
IC SUPERVISOR 1 CHANNEL SOT23-6
Texas Instruments
4,225
In Stock
1 : ¥17.94000
Cut Tape (CT)
3,000 : ¥8.19475
Tape & Reel (TR)
-
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
Not Verified
Simple Reset/Power-On Reset
1
2.93V
Open Drain or Open Collector
Active Low
20ms Minimum
-40°C ~ 125°C (TA)
Automotive
AEC-Q100
Surface Mount
SOT-23-6
SOT-23-6
DSE-6-SON Pkg
TPS3703A7120DSERQ1
IC SUPERVISOR 1 CHANNEL 6WSON
Texas Instruments
1,745
In Stock
1 : ¥20.74000
Cut Tape (CT)
3,000 : ¥8.77431
Tape & Reel (TR)
-
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
Not Verified
Simple Reset/Power-On Reset
1
1.2V
Open Drain or Open Collector
Active Low
Adjustable/Selectable
-40°C ~ 125°C (TJ)
Automotive
AEC-Q100
Surface Mount
6-WFDFN
6-WSON (1.5x1.5)
DSE-6-SON Pkg
TPS3703A7110DSERQ1
IC SUPERVISOR 1 CHANNEL 6WSON
Texas Instruments
8,225
In Stock
1 : ¥21.25000
Cut Tape (CT)
3,000 : ¥9.71804
Tape & Reel (TR)
-
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
Not Verified
Simple Reset/Power-On Reset
1
1.1V
Open Drain or Open Collector
Active Low
Adjustable/Selectable
-40°C ~ 125°C (TJ)
Automotive
AEC-Q100
Surface Mount
6-WFDFN
6-WSON (1.5x1.5)
DSE-6-SON Pkg
TPS3703B4250DSERQ1
IC SUPERVISOR 1 CHANNEL 6WSON
Texas Instruments
4,199
In Stock
1 : ¥21.34000
Cut Tape (CT)
3,000 : ¥8.04391
Tape & Reel (TR)
-
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
Not Verified
Simple Reset/Power-On Reset
1
2.5V
Open Drain or Open Collector
Active Low
Adjustable/Selectable
-40°C ~ 125°C (TJ)
Automotive
AEC-Q100
Surface Mount
6-WFDFN
6-WSON (1.5x1.5)
Showing
of 4

Supervisors


A PMIC Supervisors is designed to monitor and/or control voltage rails within a circuit with the ability to interface with a microcontroller to maintain certain power limits. The types of Supervisors are Battery Back-up Circuit, Monitor, Multi-Voltage Supervisor, Power Supply Monitor, Regulator/Supervisor, Reset Timer, Sequencer, Simple Reset/Power-On Reset, Smart On/Off Controller, System Manager, Voltage Detector, and Watchdog Circuit.