Supervisors
Compare | Mfr Part # | Quantity Available | Price | Series | Package | Product Status | DigiKey Programmable | Type | Number of Voltages Monitored | Voltage - Threshold | Output | Reset | Reset Timeout | Operating Temperature | Mounting Type | Package / Case | Supplier Device Package |
---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
719 In Stock 44,000 Factory | 1 : ¥20.49000 Bulk | Bulk | Active | Not Verified | Simple Reset/Power-On Reset | 1 | 4.625V | Open Drain or Open Collector | Active Low | 250ms Minimum | -40°C ~ 85°C (TA) | Through Hole | TO-226-3, TO-92-3 (TO-226AA) | TO-92-3 | |||
22 In Stock | 1 : ¥141.38000 Tube | - | Tube | Active | Not Verified | Battery Backup Circuit | 1 | 4.65V | Push-Pull, Totem Pole | Active Low | 140ms Minimum | -40°C ~ 85°C (TA) | Surface Mount | 16-SOIC (0.154", 3.90mm Width) | 16-SOIC |