Supervisors
Compare | Mfr Part # | Quantity Available | Price | Series | Package | Product Status | DigiKey Programmable | Type | Number of Voltages Monitored | Voltage - Threshold | Output | Reset | Reset Timeout | Operating Temperature | Grade | Qualification | Mounting Type | Package / Case | Supplier Device Package |
---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
51,463 In Stock 108,000 Factory | 1 : ¥3.23000 Cut Tape (CT) 3,000 : ¥0.93076 Tape & Reel (TR) | - | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | Not Verified | Simple Reset/Power-On Reset | 1 | 2.9V | Open Drain or Open Collector | Active Low | 143ms Minimum | -40°C ~ 85°C (TA) | - | - | Surface Mount | TO-236-3, SC-59, SOT-23-3 | SOT-23-3 | ||
12,634 In Stock | 1 : ¥7.48000 Cut Tape (CT) 3,000 : ¥5.52554 Tape & Reel (TR) | - | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | Not Verified | Simple Reset/Power-On Reset | 1 | Adjustable/Selectable | Open Drain or Open Collector | Active Low | 140ms Minimum | -40°C ~ 85°C (TA) | - | - | Surface Mount | SC-74A, SOT-753 | SOT-23-5 | ||
11,400 In Stock 6,000 Factory | 1 : ¥8.25000 Cut Tape (CT) 3,000 : ¥1.91340 Tape & Reel (TR) | - | Tape & Reel (TR) Cut Tape (CT) | Active | Not Verified | Simple Reset/Power-On Reset | 1 | 3V | Open Drain or Open Collector | Active Low | Adjustable/Selectable | -40°C ~ 125°C | Automotive | AEC-Q100 | Surface Mount | SOT-23-5 Thin, TSOT-23-5 | 5-TSOP | ||
7,992 In Stock | 1 : ¥3.57000 Cut Tape (CT) 3,000 : ¥1.26427 Tape & Reel (TR) | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Not For New Designs | Not Verified | Voltage Detector | 1 | 3.3V | Open Drain or Open Collector | Active Low | - | -40°C ~ 105°C (TA) | - | - | Surface Mount | TO-236-3, SC-59, SOT-23-3 | 3-SSOP | |||
18,083 In Stock 237,000 Factory | 1 : ¥11.39000 Cut Tape (CT) 3,000 : ¥4.83210 Tape & Reel (TR) | - | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | Not Verified | Simple Reset/Power-On Reset | 1 | Adjustable/Selectable | Open Drain or Open Collector | Active Low | 180ms Minimum | -40°C ~ 125°C (TA) | - | - | Surface Mount | SOT-23-6 | SOT-23-6 | ||
8,850 In Stock | 1 : ¥29.41000 Cut Tape (CT) 3,000 : ¥14.77870 Tape & Reel (TR) | - | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | Not Verified | Simple Reset/Power-On Reset | 1 | Adjustable/Selectable | Open Drain or Open Collector | Active Low | 5µs Typical Propagation Delay | -55°C ~ 125°C (TA) | - | - | Surface Mount | 5-TSSOP, SC-70-5, SOT-353 | SC-70-5 | ||
33,728 In Stock | 1 : ¥8.25000 Cut Tape (CT) 5,000 : ¥1.83754 Tape & Reel (TR) | - | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Obsolete | Not Verified | Reset Timer | - | - | Open Drain or Open Collector | Active Low | 320ms Minimum | -40°C ~ 85°C (TA) | - | - | Surface Mount | 6-UFDFN | 6-MicroPak |